BZX79-C12153
NXP Semiconductors
Description: 12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35

Overview of BZX79-C12153 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX79-C12153 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-C12153 by NXP Semiconductors

BZX79-C12153
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
10 mV/°C
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-C12153
    NXP Semiconductors
    12V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
    VS

Alternate Parts for BZX79-C12153

This table gives cross-reference parts and alternative options found for BZX79-C12153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C12153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79C12 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79-C12153 vs BZX79C12
933117810116 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C12153 vs 933117810116
BZX79C12-75R0 Zener Diode, Taiwan Semiconductor BZX79-C12153 vs BZX79C12-75R0
BZX79-C12,143 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C12153 vs BZX79-C12,143
BZX79C12-TP Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79-C12153 vs BZX79C12-TP
BZX79-C12/G Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C12153 vs BZX79-C12/G
933117810143 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C12153 vs 933117810143
BZX79C12 Zener Diode Taiwan Semiconductor BZX79-C12153 vs BZX79C12
933117810113 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C12153 vs 933117810113
BZX79-C12 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C12153 vs BZX79-C12
Part Number Description Manufacturer Compare
BZX79C12-BP Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79-C12153 vs BZX79C12-BP
BZX79C12-75R0 Zener Diode, Taiwan Semiconductor BZX79-C12153 vs BZX79C12-75R0
BZX79C12 Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C12153 vs BZX79C12
933117810143 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C12153 vs 933117810143
BZX79C12 Zener Diode Taiwan Semiconductor BZX79-C12153 vs BZX79C12
BZX79C12-TP Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79-C12153 vs BZX79C12-TP
933117810113 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C12153 vs 933117810113
933117810143 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C12153 vs 933117810143
BZM55C12BS Zener Diode, 12V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LS-31, MICROMELF-2 Rectron Semiconductor BZX79-C12153 vs BZM55C12BS
BZX79-C12/G Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C12153 vs BZX79-C12/G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-C12153 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-C12153 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX79-C12153 would you like to use for your alert(s)?
  • Please alert me when BZX79-C12153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-C12153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-C12153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-C12153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-C12153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-C12153 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: