Diodes
BZX79-C3V0
Description: 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN

Overview of BZX79-C3V0 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX79-C3V0 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-C3V0 by NXP Semiconductors

BZX79-C3V0
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, SC-40, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
NXP
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
CECC50005-005
Reference Voltage-Nom
3 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-C3V0
    NXP Semiconductors
    3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN
    VS

Alternate Parts for BZX79-C3V0

This table gives cross-reference parts and alternative options found for BZX79-C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C3V0T/R Zener Diode Nexperia BZX79-C3V0 vs BZX79-C3V0T/R
BZX79-C3V0T/R DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-C3V0 vs BZX79-C3V0T/R
BZX79-C3V0,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79-C3V0 vs BZX79-C3V0,113
933414690113 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C3V0 vs 933414690113
BZX79C3V0 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79-C3V0 vs BZX79C3V0
BZX79-C3V0 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79-C3V0 vs BZX79-C3V0
BZX79-C3V0,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C3V0 vs BZX79-C3V0,133
BZX79C3V0RL 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79-C3V0 vs BZX79C3V0RL
BZX79-C3V0153 3V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79-C3V0 vs BZX79-C3V0153
BZX79C3V0RL Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C3V0 vs BZX79C3V0RL
Part Number Description Manufacturer Compare
BZX79C3V0 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79-C3V0 vs BZX79C3V0
BZX79-C3V0T/R DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79-C3V0 vs BZX79-C3V0T/R
BZX79-C3V0T/R Zener Diode Nexperia BZX79-C3V0 vs BZX79-C3V0T/R
BZX79C3V0RL 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC BZX79-C3V0 vs BZX79C3V0RL
BZX79-C3V0 Zener Diode Nexperia BZX79-C3V0 vs BZX79-C3V0
BZX79-C3V0,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C3V0 vs BZX79-C3V0,113
BZX79-C3V0 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79-C3V0 vs BZX79-C3V0
BZX79C3V0RL Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79-C3V0 vs BZX79C3V0RL
933414690143 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79-C3V0 vs 933414690143
BZX79-C3V0,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C3V0 vs BZX79-C3V0,133

Related Parts for BZX79-C3V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-C3V0 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-C3V0 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX79-C3V0 would you like to use for your alert(s)?
  • Please alert me when BZX79-C3V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-C3V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-C3V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-C3V0 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: