-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8000
|
Newark | Zener Single Diode, 43 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes |Nexperia BZX79-C43,113 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0210 / $0.1300 | Buy Now |
DISTI #
1727-1538-1-ND
|
DigiKey | DIODE ZENER 43V 400MW ALF2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
113 In Stock |
|
$0.0129 / $0.1400 | Buy Now |
DISTI #
771-BZX79-C43113
|
Mouser Electronics | Zener Diodes BZX79-C43/SOD27/ALF2 RoHS: Compliant | 5846 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
V79:2366_24315779
|
Arrow Electronics | Diode Zener Single 43V 5% 500mW 2-Pin ALF T/R Min Qty: 8772 Package Multiple: 1 Date Code: 1824 | Americas - 30000 |
|
$0.0114 | Buy Now |
|
Future Electronics | BZX79 Series 43 V ±5 % 500 mW Through HoleVoltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0112 / $0.0125 | Buy Now |
|
Future Electronics | BZX79 Series 43 V ±5 % 500 mW Through HoleVoltage Regulator Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0112 / $0.0125 | Buy Now |
DISTI #
71329008
|
Verical | Diode Zener Single 43V 5% 500mW 2-Pin ALF T/R Min Qty: 8772 Package Multiple: 1 Date Code: 1824 | Americas - 30000 |
|
$0.0114 | Buy Now |
|
Rochester Electronics | BZX79-C43 - Zener Diode, 43V, 5%, 0.5W, Unidirectional, DO-35 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BZX79-C43.113
|
TME | Diode: Zener, 0.4/0.5W, 43V, reel,tape, DO35, single diode, 250mA Min Qty: 20 | 9110 |
|
$0.0122 / $0.0305 | Buy Now |
DISTI #
BZX79-C43,113
|
Avnet Silica | Diode Zener Single 43V 5% 500mW 2-Pin ALF T/R (Alt: BZX79-C43,113) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX79-C43,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX79-C43,113
Nexperia
BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | AXIAL | |
Package Description | SC-40, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD27 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
This table gives cross-reference parts and alternative options found for BZX79-C43,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C43,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6015A | Zener Diode, 47V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | BZX79-C43,113 vs 1N6015A |
BZX79-C43 | Zener Diode, 43V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | BZX79-C43,113 vs BZX79-C43 |
1N6015A | Zener Diode, 43V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX79-C43,113 vs 1N6015A |
1N6015AE3TR | Zener Diode, 43V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX79-C43,113 vs 1N6015AE3TR |
1N6015BE3TR | Zener Diode, 43V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX79-C43,113 vs 1N6015BE3TR |
1N6015BTRLEADFREE | Zener Diode, 43V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | BZX79-C43,113 vs 1N6015BTRLEADFREE |
BZX79-C43AMO | DIODE 43 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX79-C43,113 vs BZX79-C43AMO |
1N6015A | 43V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX79-C43,113 vs 1N6015A |
1N6015B | Zener Diode, 43V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | BZX79-C43,113 vs 1N6015B |
BZX79-C43T/R | Zener Diode | Nexperia | BZX79-C43,113 vs BZX79-C43T/R |