Diodes
BZX79-C5V1/A52R
NXP Semiconductors
Description: 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN

Overview of BZX79-C5V1/A52R by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS542A52RJMR Texas Instruments 4-V to 18-V input, voltage mode, 15-A synchronous SWIFT™ step-down converter with remote sense 33-VQFN-HR -40 to 150

CAD Models for BZX79-C5V1/A52R by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79-C5V1/A52R by NXP Semiconductors

BZX79-C5V1/A52R
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79-C5V1/A52R
    NXP Semiconductors
    5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN
    VS

Alternate Parts for BZX79-C5V1/A52R

This table gives cross-reference parts and alternative options found for BZX79-C5V1/A52R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79-C5V1/A52R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C5V1,143 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79-C5V1/A52R vs BZX79-C5V1,143
BZX79C5V1-L0A0G Zener Diode Taiwan Semiconductor BZX79-C5V1/A52R vs BZX79C5V1-L0A0G
BZX79C5V1 Zener Diode, 5.1V V(Z), 5.9%, 0.5W Rugao Dachang Electronics Co Ltd BZX79-C5V1/A52R vs BZX79C5V1
BZX79-C5V1/A52A 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C5V1/A52R vs BZX79-C5V1/A52A
BZX79C5V1-75R0 Zener Diode, Taiwan Semiconductor BZX79-C5V1/A52R vs BZX79C5V1-75R0
BZX79C5V1.TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79-C5V1/A52R vs BZX79C5V1.TR
TCBZX79C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-C5V1/A52R vs TCBZX79C5V1
BZX79-C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C5V1/A52R vs BZX79-C5V1
BZX79-C5V1T/R Zener Diode Nexperia BZX79-C5V1/A52R vs BZX79-C5V1T/R
BZX79C5V1-75B0 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79-C5V1/A52R vs BZX79C5V1-75B0
Part Number Description Manufacturer Compare
BZX79C5V1.TR Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79-C5V1/A52R vs BZX79C5V1.TR
BZX79C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Resistors BZX79-C5V1/A52R vs BZX79C5V1
BZX79C5V1-75A0 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79-C5V1/A52R vs BZX79C5V1-75A0
BZX79C5V1-75B0 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79-C5V1/A52R vs BZX79C5V1-75B0
BZX79-C5V1T/R Zener Diode Nexperia BZX79-C5V1/A52R vs BZX79-C5V1T/R
BZX79C5V1-BP Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79-C5V1/A52R vs BZX79C5V1-BP
BZX79-C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79-C5V1/A52R vs BZX79-C5V1
TCBZX79C5V1 Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79-C5V1/A52R vs TCBZX79C5V1
BZX79C5V1 5.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79-C5V1/A52R vs BZX79C5V1
BZX79C5V1 Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79-C5V1/A52R vs BZX79C5V1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79-C5V1/A52R by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79-C5V1/A52R by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BZX79-C5V1/A52R would you like to use for your alert(s)?
  • Please alert me when BZX79-C5V1/A52R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79-C5V1/A52R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79-C5V1/A52R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79-C5V1/A52R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79-C5V1/A52R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79-C5V1/A52R by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: