Part Details for BZX79B43R0 by Taiwan Semiconductor
Overview of BZX79B43R0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZX79B43R0
BZX79B43R0 CAD Models
BZX79B43R0 Part Data Attributes
|
BZX79B43R0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX79B43R0
Taiwan Semiconductor
Zener Diode, 43V V(Z), 2%, 0.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 150 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 43 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |