BZX79B43R0G
Taiwan Semiconductor
Description: Zener Diode, 43V V(Z), 2%, 0.5W

Overview of BZX79B43R0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BZX79B43R0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79B43R0G by Taiwan Semiconductor

BZX79B43R0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
150 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
200 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
43 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Voltage Tol-Max
2%
Working Test Current
2 mA
Want to compare parts?
  1. BZX79B43R0G
    Taiwan Semiconductor
    Zener Diode, 43V V(Z), 2%, 0.5W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79B43R0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79B43R0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZX79B43R0G would you like to use for your alert(s)?
  • Please alert me when BZX79B43R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79B43R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79B43R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79B43R0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79B43R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79B43R0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: