BZX79C10A0G
Taiwan Semiconductor
Description: Zener Diode, 10V V(Z), 5%, 0.5W

Overview of BZX79C10A0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for BZX79C10A0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C10A0G by Taiwan Semiconductor

BZX79C10A0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C10A0G
    Taiwan Semiconductor
    Zener Diode, 10V V(Z), 5%, 0.5W
    VS

Alternate Parts for BZX79C10A0G

This table gives cross-reference parts and alternative options found for BZX79C10A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C10A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C10 Zener Diode, 10V V(Z), 5%, 0.5W Suzhou Good-Ark Electronics Co Ltd BZX79C10A0G vs BZX79-C10
BZX79C10 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C10A0G vs BZX79C10
BZX79-C10/A52R 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C10A0G vs BZX79-C10/A52R
BZX79C10-L0A0G Zener Diode Taiwan Semiconductor BZX79C10A0G vs BZX79C10-L0A0G
BZX79-C10,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C10A0G vs BZX79-C10,133
BZX79C10-75B0 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79C10A0G vs BZX79C10-75B0
BZX79C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79C10A0G vs BZX79C10
BZX79C10 Zener 0.5W 5% 10 V, 5000-BLKBG onsemi BZX79C10A0G vs BZX79C10
BZX79C10R0 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79C10A0G vs BZX79C10R0
BZX79C10A0 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX79C10A0G vs BZX79C10A0
Part Number Description Manufacturer Compare
BZX79-C10,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C10A0G vs BZX79-C10,113
BZX79C10-L0R0G Zener Diode Taiwan Semiconductor BZX79C10A0G vs BZX79C10-L0R0G
BZX79-C10,143 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C10A0G vs BZX79-C10,143
BZX79-C10 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C10A0G vs BZX79-C10
BZX79C10 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics BZX79C10A0G vs BZX79C10
BZX79-C10 Zener Diode, 10V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79C10A0G vs BZX79-C10
BZX79-C10T/R Zener Diode Nexperia BZX79C10A0G vs BZX79-C10T/R
933117790133 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C10A0G vs 933117790133
BZX79C10RL 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi BZX79C10A0G vs BZX79C10RL
BZX79-C10,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C10A0G vs BZX79-C10,133

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C10A0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C10A0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZX79C10A0G would you like to use for your alert(s)?
  • Please alert me when BZX79C10A0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C10A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C10A0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C10A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C10A0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C10A0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: