Part Details for BZX79C18R0G by Taiwan Semiconductor
Overview of BZX79C18R0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX79C18R0G
BZX79C18R0G CAD Models
BZX79C18R0G Part Data Attributes
|
BZX79C18R0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX79C18R0G
Taiwan Semiconductor
Zener Diode, 18V V(Z), 5%, 0.5W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 45 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C18R0G
This table gives cross-reference parts and alternative options found for BZX79C18R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C18R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT55C18L1G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C18R0G vs BZT55C18L1G |
BZV55C18L0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C18R0G vs BZV55C18L0G |
BZX79C18A0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C18R0G vs BZX79C18A0G |
BZT55C18L0G | Zener Diode, 18V V(Z), 5%, 0.5W | Taiwan Semiconductor | BZX79C18R0G vs BZT55C18L0G |