Diodes
BZX79C3V3RL
Description: 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN

Overview of BZX79C3V3RL by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX79C3V3RL by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C3V3RL by Motorola Mobility LLC

BZX79C3V3RL
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DO-204
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Reverse Current-Max
25 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
Voltage Tol-Max
6.06%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C3V3RL
    Motorola Mobility LLC
    3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN
    VS

Alternate Parts for BZX79C3V3RL

This table gives cross-reference parts and alternative options found for BZX79C3V3RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C3V3RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors BZX79C3V3RL vs BZX79-C3V3
BZX79-C3V3,113 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C3V3RL vs BZX79-C3V3,113
BZX79C3V3 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C3V3RL vs BZX79C3V3
BZX79C3V3 Zener 0.5W 5% 3.3 V, 5000-BLKBG onsemi BZX79C3V3RL vs BZX79C3V3
BZX79-C3V3T/R Zener Diode Nexperia BZX79C3V3RL vs BZX79-C3V3T/R
BZX79-C3V3,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C3V3RL vs BZX79-C3V3,113
BZX79-C3V3/A52A 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C3V3RL vs BZX79-C3V3/A52A
BZX79C3V3 Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Resistors BZX79C3V3RL vs BZX79C3V3
BZX79-C3V3,133 BZX79 series - Voltage regulator diodes AXIAL 2-Pin NXP Semiconductors BZX79C3V3RL vs BZX79-C3V3,133
933117670133 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C3V3RL vs 933117670133
Part Number Description Manufacturer Compare
BZX79-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Vishay Semiconductors BZX79C3V3RL vs BZX79-C3V3
BZX79-C3V3,133 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C3V3RL vs BZX79-C3V3,133
BZX79-C3V3T/R Zener Diode Nexperia BZX79C3V3RL vs BZX79-C3V3T/R
BZX79C3V3.TR Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation BZX79C3V3RL vs BZX79C3V3.TR
BZX79C3V3RL Zener Diode, 3.3V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX79C3V3RL vs BZX79C3V3RL
BZX79C3V3 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Continental Device India Ltd BZX79C3V3RL vs BZX79C3V3
BZX79-C3V3/A52A 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C3V3RL vs BZX79-C3V3/A52A
BZX79C3V3 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C3V3RL vs BZX79C3V3
BZX79-C3V3 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, General Instrument Corp BZX79C3V3RL vs BZX79-C3V3
BZX79C3V3 Zener 0.5W 5% 3.3 V, 5000-BLKBG onsemi BZX79C3V3RL vs BZX79C3V3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C3V3RL by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C3V3RL by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of BZX79C3V3RL would you like to use for your alert(s)?
  • Please alert me when BZX79C3V3RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C3V3RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C3V3RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C3V3RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C3V3RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C3V3RL by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: