BZX79C4V3A0G
Taiwan Semiconductor
Description: Zener Diode, 4.3V V(Z), 5%, 0.5W

Overview of BZX79C4V3A0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for BZX79C4V3A0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C4V3A0G by Taiwan Semiconductor

BZX79C4V3A0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
JESD-609 Code
e3
Number of Elements
1
Operating Temperature-Max
175 °C
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
4.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C4V3A0G
    Taiwan Semiconductor
    Zener Diode, 4.3V V(Z), 5%, 0.5W
    VS

Alternate Parts for BZX79C4V3A0G

This table gives cross-reference parts and alternative options found for BZX79C4V3A0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V3A0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZV55C4V3L1G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX79C4V3A0G vs BZV55C4V3L1G
BZX79C4V3R0G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX79C4V3A0G vs BZX79C4V3R0G
BZX55C4V3 Zener Diode, 4.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bytesonic Corporation BZX79C4V3A0G vs BZX55C4V3
BZV55C4V3L0G Zener Diode, 4.3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX79C4V3A0G vs BZV55C4V3L0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C4V3A0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C4V3A0G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZX79C4V3A0G would you like to use for your alert(s)?
  • Please alert me when BZX79C4V3A0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C4V3A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C4V3A0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C4V3A0G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C4V3A0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C4V3A0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: