Part Details for BZX79C4V3AR1 by STMicroelectronics
Overview of BZX79C4V3AR1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX79C4V3AR1
BZX79C4V3AR1 CAD Models
BZX79C4V3AR1 Part Data Attributes:
|
BZX79C4V3AR1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX79C4V3AR1
STMicroelectronics
4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | ||
Working Test Current | 5 mA |
Alternate Parts for BZX79C4V3AR1
This table gives cross-reference parts and alternative options found for BZX79C4V3AR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C4V3AR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TZPHJ4.7A | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C4V3AR1 vs TZPHJ4.7A |
TZPT-824.3A | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C4V3AR1 vs TZPT-824.3A |
MTZJT-914.3 | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C4V3AR1 vs MTZJT-914.3 |
BZX83C4V7TA | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79C4V3AR1 vs BZX83C4V7TA |
BZX83C4V3TA2 | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX79C4V3AR1 vs BZX83C4V3TA2 |
BZX55C4V3B2 | 4.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79C4V3AR1 vs BZX55C4V3B2 |
BZX83C4V7RL2 | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79C4V3AR1 vs BZX83C4V7RL2 |
MTZT-774.7 | Zener Diode, 4.7V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C4V3AR1 vs MTZT-774.7 |
BZX79C4V7AZ2 | 4.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79C4V3AR1 vs BZX79C4V7AZ2 |
TZPHR4.3A | Zener Diode, 4.3V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C4V3AR1 vs TZPHR4.3A |