Part Details for BZX79C6V2 by Daco Semiconductor Co Ltd
Overview of BZX79C6V2 by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BZX79C6V2
BZX79C6V2 CAD Models
BZX79C6V2 Part Data Attributes
|
BZX79C6V2
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX79C6V2
Daco Semiconductor Co Ltd
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C6V2
This table gives cross-reference parts and alternative options found for BZX79C6V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C6V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55D6V2-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55D6V2-35_AY_10001 |
BZX55B6V2-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55B6V2-35_AY_10001 |
BZX55A6V2-35_R2_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55A6V2-35_R2_10001 |
BZX55C6V2-35_R2_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55C6V2-35_R2_10001 |
BZX55D6V2-35_AX_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55D6V2-35_AX_10001 |
BZX55B6V2-35_AX_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55B6V2-35_AX_10001 |
BZX55C6V2-35_B0_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55C6V2-35_B0_10001 |
BZX55C6V2-35_AX_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55C6V2-35_AX_10001 |
BZX55A6V2-35_AY_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55A6V2-35_AY_10001 |
BZX55B6V2-35_B0_10001 | Zener Diode | PanJit Semiconductor | BZX79C6V2 vs BZX55B6V2-35_B0_10001 |