BZX79C6V8.TR
Description: Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Overview of BZX79C6V8.TR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX79C6V8.TR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX79C6V8.TR by Fairchild Semiconductor Corporation

BZX79C6V8.TR
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.8 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX79C6V8.TR
    Fairchild Semiconductor Corporation
    Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
    VS

Alternate Parts for BZX79C6V8.TR

This table gives cross-reference parts and alternative options found for BZX79C6V8.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C6V8.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX79-C6V8/A52A 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C6V8.TR vs BZX79-C6V8/A52A
BZX79C6V8 Zener Diode, 6.8V V(Z), 5%, 0.5W, EIC Semiconductor Inc BZX79C6V8.TR vs BZX79C6V8
TCBZX79C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX79C6V8.TR vs TCBZX79C6V8
BZX79C6V8 Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C6V8.TR vs BZX79C6V8
BZX79C6V8 Zener Diode, 6.8V V(Z), 5.9%, 0.5W Rugao Dachang Electronics Co Ltd BZX79C6V8.TR vs BZX79C6V8
BZX79C6V8-BP Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C6V8.TR vs BZX79C6V8-BP
933117750133 Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Nexperia BZX79C6V8.TR vs 933117750133
BZX79-C6V8 Zener Diode Nexperia BZX79C6V8.TR vs BZX79-C6V8
933117750133 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C6V8.TR vs 933117750133
BZX79-C6V8 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C6V8.TR vs BZX79-C6V8
Part Number Description Manufacturer Compare
933117750113 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN NXP Semiconductors BZX79C6V8.TR vs 933117750113
BZX79-C6V8,113 BZX79 series - Voltage regulator diodes@en-us AXIAL 2-Pin Nexperia BZX79C6V8.TR vs BZX79-C6V8,113
BZX79C6V8 Zener 0.5W 5% 6.8 V, 5000-BLKBG onsemi BZX79C6V8.TR vs BZX79C6V8
BZX79-C6V8 Zener Diode Nexperia BZX79C6V8.TR vs BZX79-C6V8
BZX79-C6V8153 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 NXP Semiconductors BZX79C6V8.TR vs BZX79-C6V8153
BZX79-C6V8T/R DIODE 6.8 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode NXP Semiconductors BZX79C6V8.TR vs BZX79-C6V8T/R
BZX79C6V8RL 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Motorola Mobility LLC BZX79C6V8.TR vs BZX79C6V8RL
BZX79C6V8RL 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH onsemi BZX79C6V8.TR vs BZX79C6V8RL
BZX79C6V8 6.8V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, SOT-23 COMPATIBLE, LCC1-3 TT Electronics Power and Hybrid / Semelab Limited BZX79C6V8.TR vs BZX79C6V8
BZX79C6V8-BP Zener Diode, 6.8V V(Z), 5.88%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components BZX79C6V8.TR vs BZX79C6V8-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX79C6V8.TR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX79C6V8.TR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX79C6V8.TR would you like to use for your alert(s)?
  • Please alert me when BZX79C6V8.TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX79C6V8.TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX79C6V8.TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX79C6V8.TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX79C6V8.TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX79C6V8.TR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: