Part Details for BZX79C9V1AR2 by STMicroelectronics
Overview of BZX79C9V1AR2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX79C9V1AR2
BZX79C9V1AR2 CAD Models
BZX79C9V1AR2 Part Data Attributes
|
BZX79C9V1AR2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZX79C9V1AR2
STMicroelectronics
9.1V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 7 mV/°C | |
Working Test Current | 5 mA |
Alternate Parts for BZX79C9V1AR2
This table gives cross-reference parts and alternative options found for BZX79C9V1AR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX79C9V1AR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTZT-7710 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C9V1AR2 vs MTZT-7710 |
BZX55C10B2 | 10V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 | STMicroelectronics | BZX79C9V1AR2 vs BZX55C10B2 |
TZPHT9.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C9V1AR2 vs TZPHT9.1A |
MTZT-7310 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C9V1AR2 vs MTZT-7310 |
TZPHR9.1A | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional | ROHM Semiconductor | BZX79C9V1AR2 vs TZPHR9.1A |
BZX83C9V1TA2 | Zener Diode, 9.1V V(Z), 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | BZX79C9V1AR2 vs BZX83C9V1TA2 |
MTZT-7210 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C9V1AR2 vs MTZT-7210 |
SX6324 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Sensitron Semiconductors | BZX79C9V1AR2 vs SX6324 |
MTZT-9010 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C9V1AR2 vs MTZT-9010 |
MTZJT-9410 | Zener Diode, 10V V(Z), 0.5W, Silicon, Unidirectional, ULTRA COMPACT, GLASS, MINI PACKAGE-2 | ROHM Semiconductor | BZX79C9V1AR2 vs MTZJT-9410 |