Part Details for BZX84-7V5TA by Diodes Incorporated
Overview of BZX84-7V5TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84-7V5TA
BZX84-7V5TA CAD Models
BZX84-7V5TA Part Data Attributes:
|
BZX84-7V5TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84-7V5TA
Diodes Incorporated
Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.33 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% |
Alternate Parts for BZX84-7V5TA
This table gives cross-reference parts and alternative options found for BZX84-7V5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-7V5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-7V5TA | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84-7V5TA vs BZX84-7V5TA |
BZX84-7V5TC | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional | Zetex / Diodes Inc | BZX84-7V5TA vs BZX84-7V5TC |
BZX84-7V5TC | Zener Diode, 7.5V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84-7V5TA vs BZX84-7V5TC |