Part Details for BZX84-B27TRL13 by NXP Semiconductors
Overview of BZX84-B27TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84-B27TRL13
BZX84-B27TRL13 CAD Models
BZX84-B27TRL13 Part Data Attributes
|
BZX84-B27TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B27TRL13
NXP Semiconductors
Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 25.3 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84-B27TRL13
This table gives cross-reference parts and alternative options found for BZX84-B27TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B27TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B27-V-GS18 | Zener Diode, 27V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B27TRL13 vs BZX84B27-V-GS18 |
BZX84-B27,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84-B27TRL13 vs BZX84-B27,235 |
BZX84B27TRL13 | Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B27TRL13 vs BZX84B27TRL13 |
BZX84-B27/DG/B2,21 | Zener Diode, 27V V(Z), 2%, 0.25W | Nexperia | BZX84-B27TRL13 vs BZX84-B27/DG/B2,21 |
BZX84B27 | Zener Diode, 27V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX84-B27TRL13 vs BZX84B27 |
BZX84B27TRL | Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B27TRL13 vs BZX84B27TRL |
BZX84B27-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84-B27TRL13 vs BZX84B27-AU_R1_000A1 |
BZX84B27 | Zener Diode, 27V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B27TRL13 vs BZX84B27 |
BZX84B27-E3-08 | Zener Diode, 27V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84-B27TRL13 vs BZX84B27-E3-08 |
BZX84B27-E9 | DIODE 27 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | BZX84-B27TRL13 vs BZX84B27-E9 |