Part Details for BZX84-B2V7235 by NXP Semiconductors
Overview of BZX84-B2V7235 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84-B2V7235
BZX84-B2V7235 CAD Models
BZX84-B2V7235 Part Data Attributes
|
BZX84-B2V7235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-B2V7235
NXP Semiconductors
2.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Temp Coeff-Max | ||
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-B2V7235
This table gives cross-reference parts and alternative options found for BZX84-B2V7235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B2V7235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B2V7TRL13 | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B2V7235 vs BZX84B2V7TRL13 |
BZX84-B2V7TRL | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84-B2V7235 vs BZX84-B2V7TRL |
933770290215 | Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-B2V7235 vs 933770290215 |
BZX84-B2V7 | DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84-B2V7235 vs BZX84-B2V7 |
BZX84B2V7-TP | Zener Diode, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84-B2V7235 vs BZX84B2V7-TP |
BZX84B2V7 | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84-B2V7235 vs BZX84B2V7 |
934058377215 | Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B2V7235 vs 934058377215 |
BZX84-B2V7,212 | DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZX84-B2V7235 vs BZX84-B2V7,212 |
PZU2.7B2L | Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84-B2V7235 vs PZU2.7B2L |
BZX84-B2V7/G | Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84-B2V7235 vs BZX84-B2V7/G |