Part Details for BZX84-B6V8,215 by Nexperia
Results Overview of BZX84-B6V8,215 by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-B6V8,215 Information
BZX84-B6V8,215 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-B6V8,215
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH7070
|
Newark | Bzx84-B6V8/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia BZX84-B6V8,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.0180 / $0.0190 | Buy Now |
|
DISTI #
84W7515
|
Newark | Zener Single Diode, 6.8 V, 250 Mw, Sot-23, 3, 150 C Rohs Compliant: Yes |Nexperia BZX84-B6V8,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1150 |
|
$0.0250 / $0.1670 | Buy Now |
|
DISTI #
BZX84-B6V8,215
|
Avnet Americas | Diode Zener Single 6.8V 2% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-B6V8,215) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0267 / $0.0320 | Buy Now |
|
|
Rochester Electronics | Zener Diode, 6.8V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 206192 |
|
$0.0216 / $0.0348 | Buy Now |
|
DISTI #
BZX84-B6V8.215
|
TME | Diode: Zener, 0.25W, 6.8V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 | 944 |
|
$0.1300 / $0.2500 | Buy Now |
|
|
Ameya Holding Limited | BZX84 Series 6.8 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23 | 20000 |
|
RFQ | |
|
|
Chip Stock | DiodeZenerSingle6.8V2%250mW3-PinSOT-23T/R | 53000 |
|
RFQ |
US Tariff Estimator: BZX84-B6V8,215 by Nexperia
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BZX84-B6V8,215
BZX84-B6V8,215 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84-B6V8,215 Part Data Attributes
|
|
BZX84-B6V8,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-B6V8,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-236 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT23 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1999-05-18 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 15 Ω | |
| JEDEC-95 Code | TO-236AB | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 80 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.25 W | |
| Reference Standard | Iec-60134 | |
| Reference Voltage-Nom | 6.8 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 4 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Temp Coeff-Max | 4.5 Mv/°C | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 5 Ma |
Alternate Parts for BZX84-B6V8,215
This table gives cross-reference parts and alternative options found for BZX84-B6V8,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-B6V8,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BZX84B6V8-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B6V8,215 vs BZX84B6V8-V-GS08 |
| BZX84B6V8TR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.35W, | BZX84-B6V8,215 vs BZX84B6V8TR13 |
| BZX84B6V8 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 6.8V V(Z), 2.05%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | BZX84-B6V8,215 vs BZX84B6V8 |
| BZX84B6V8 | STMicroelectronics | Check for Price | 6.8V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-B6V8,215 vs BZX84B6V8 |
| BZX84-B6V8TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.35W, Silicon, Unidirectional | BZX84-B6V8,215 vs BZX84-B6V8TRL13 |
| BZX84B6V8-G3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-B6V8,215 vs BZX84B6V8-G3-08 |
| BZX84B6V8-V | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-B6V8,215 vs BZX84B6V8-V |
BZX84-B6V8,215 Frequently Asked Questions (FAQ)
-
The recommended footprint for the BZX84-B6V8,215 is a standard SOD323 package with a pad size of 0.8mm x 0.8mm and a pitch of 0.5mm.
-
To ensure reliability in high-temperature applications, ensure that the device is operated within its specified temperature range (-40°C to 150°C), and consider using a heat sink or thermal pad to dissipate heat.
-
No, the BZX84-B6V8,215 is a zener diode, not a voltage regulator. It is designed to regulate voltage in a specific range, but it does not have the same functionality as a dedicated voltage regulator IC.
-
The maximum current rating for the BZX84-B6V8,215 is 30mA. Exceeding this current may cause the device to overheat or fail.
-
To prevent ESD damage, handle the BZX84-B6V8,215 with an anti-static wrist strap or mat, and ensure that the device is stored in an anti-static bag or container.