Datasheets
BZX84-C30 by:

Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB

Part Details for BZX84-C30 by Nexperia

Overview of BZX84-C30 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84-C30

Part # Distributor Description Stock Price Buy
Bristol Electronics   35633
RFQ
Quest Components Zener Diode, Two Terminal, 30 Volt, 5%, SOT-23 28506
  • 1 $0.1600
  • 8,334 $0.0320
  • 25,001 $0.0280
$0.0280 / $0.1600 Buy Now

Part Details for BZX84-C30

BZX84-C30 CAD Models

BZX84-C30 Part Data Attributes

BZX84-C30 Nexperia
Buy Now Datasheet
Compare Parts:
BZX84-C30 Nexperia Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2017-02-17
Samacsys Manufacturer Nexperia
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.25 W
Reference Standard IEC-60134
Reference Voltage-Nom 30 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5%
Working Test Current 2 mA

Alternate Parts for BZX84-C30

This table gives cross-reference parts and alternative options found for BZX84-C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX84-C30212 30V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C30 vs BZX84-C30212
BZX84-C30/A2 Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C30 vs BZX84-C30/A2
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84-C30 vs BZX84C30
BZX84C30_R1_00001 Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C30 vs BZX84C30_R1_00001
BZX84-C30TRL13 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-C30 vs BZX84-C30TRL13
BZX84-C30TRL Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-C30 vs BZX84-C30TRL
BZX84C30-G3-08 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C30 vs BZX84C30-G3-08
933388330235 Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C30 vs 933388330235
BZX84C30ET3 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84-C30 vs BZX84C30ET3
BZX84C30 Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84-C30 vs BZX84C30
Part Number Description Manufacturer Compare
BZX84C30 Zener Diode, 30V V(Z), 6.67%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BZX84-C30 vs BZX84C30
BZX84C30BK Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84-C30 vs BZX84C30BK
BZX84C30TR Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84-C30 vs BZX84C30TR
BZX84C30TRL13 30V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C30 vs BZX84C30TRL13
BZX84C30TRL13 Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-C30 vs BZX84C30TRL13
BZX84C30-AU_R1_000A1 Zener Diode, 30V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C30 vs BZX84C30-AU_R1_000A1
BZX84C30TR Zener Diode, 30V V(Z), Silicon, Unidirectional Allegro MicroSystems LLC BZX84-C30 vs BZX84C30TR
BZX84C30-G3-08 Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C30 vs BZX84C30-G3-08
933388330235 Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C30 vs 933388330235
BZX84C30 30V, 0.35W Zener Diode, 3000-REEL onsemi BZX84-C30 vs BZX84C30

BZX84-C30 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C30 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C30 by Nexperia

  • Please alert me when BZX84-C30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BZX84-C30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BZX84-C30 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C30 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: