Part Details for BZX84-C6V2,215 by NXP Semiconductors
Overview of BZX84-C6V2,215 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84-C6V2,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11932 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, SOT-23 | 25505 |
|
$0.0292 / $0.1460 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, SOT-23 | 6504 |
|
$0.0263 / $0.0584 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, SOT-23 | 2400 |
|
$0.0438 / $0.1460 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, SOT-23 | 212 |
|
$0.0500 / $0.1500 | Buy Now |
|
Rochester Electronics | BZX84-C6V2 - Zener Diode, 6.2V, 5%, 0.25W, Unidirectional, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 336999 |
|
$0.0195 / $0.0230 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
DISTI #
SMC-BZX84-C6V2,215
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 122 |
|
RFQ |
Part Details for BZX84-C6V2,215
BZX84-C6V2,215 CAD Models
BZX84-C6V2,215 Part Data Attributes
|
BZX84-C6V2,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C6V2,215
NXP Semiconductors
BZX84 series - Voltage regulator diodes TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 3 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 3.7 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C6V2,215
This table gives cross-reference parts and alternative options found for BZX84-C6V2,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C6V2,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C6V2LT3G | 250 mW; Zener Diode Voltage Regulator 6.2 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BZX84-C6V2,215 vs BZX84C6V2LT3G |
BZX84-C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | TDK Micronas GmbH | BZX84-C6V2,215 vs BZX84-C6V2 |
BZX84C6V2LT1 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84-C6V2,215 vs BZX84C6V2LT1 |
BZX84C6V2LT1G | 250 mW; Zener Diode Voltage Regulator 6.2 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BZX84-C6V2,215 vs BZX84C6V2LT1G |
BZX84C6V2LT1 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84-C6V2,215 vs BZX84C6V2LT1 |
BZX84C6V2 | Zener Diode, 6.2V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | BZX84-C6V2,215 vs BZX84C6V2 |
BZX84-C6V2 | Zener Diode, 0.35W, Silicon, Unidirectional | Microsemi Corporation | BZX84-C6V2,215 vs BZX84-C6V2 |
SZBZX84C6V2LT3 | 6.2V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84-C6V2,215 vs SZBZX84C6V2LT3 |
BZX84C6V2L | Zener Diode, 6.2V V(Z), 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | BZX84-C6V2,215 vs BZX84C6V2L |
BZX84C6V2LT3 | 6.2V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84-C6V2,215 vs BZX84C6V2LT3 |