Diodes
BZX84-C75,235
Description: BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin

Overview of BZX84-C75,235 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84-C75,235 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7414
Newark Zener Diodes Rohs Compliant: Yes |Nexperia BZX84-C75,235 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0310
  • 20,000 $0.0240
  • 40,000 $0.0170
$0.0170 / $0.0310 Buy Now
DISTI # 2156-BZX84-C75,235-ND
DigiKey DIODE ZENER 75V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 50000
In Stock
  • 13,172 $0.0200
$0.0200 Buy Now
DISTI # 1727-8512-1-ND
DigiKey DIODE ZENER 75V 250MW TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.1200
  • 10 $0.0740
  • 100 $0.0453
  • 500 $0.0326
  • 1,000 $0.0285
  • 2,000 $0.0251
  • 5,000 $0.0213
  • 10,000 $0.0189
$0.0189 / $0.1200 Buy Now
DISTI # BZX84-C75,235
Avnet Americas Diode Zener Single 74.5V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C75,235) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 50000 Partner Stock
  • 15,823 $0.0237
  • 16,000 $0.0231
  • 32,000 $0.0224
  • 80,000 $0.0218
  • 160,000 $0.0212
  • 800,000 $0.0205
  • 1,600,000 $0.0199
$0.0199 / $0.0237 Buy Now
DISTI # BZX84-C75,235
Avnet Americas Diode Zener Single 74.5V 5% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-C75,235) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Container: Reel 0
  • 70,000 $0.0163
$0.0163 Buy Now
DISTI # 771-BZX84-C75235
Mouser Electronics Zener Diodes BZX84-C75/SOT23/TO-236AB RoHS: Compliant 12003
  • 1 $0.1200
  • 10 $0.0830
  • 100 $0.0360
  • 1,000 $0.0210
  • 2,500 $0.0200
  • 10,000 $0.0180
  • 20,000 $0.0150
  • 100,000 $0.0130
$0.0130 / $0.1200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks 0
  • 40,000 $0.0105
$0.0105 Buy Now
Rochester Electronics BZX84-C75 - Voltage Regulator Diode RoHS: Compliant Status: Active Min Qty: 1 50000
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BZX84-C75,235
Avnet Silica Diode Zener Single 74.5V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C75,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BZX84-C75,235
EBV Elektronik Diode Zener Single 74.5V 5% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-C75,235) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZX84-C75,235 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84-C75,235 by Nexperia

BZX84-C75,235
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Package Description
SOT-23, 3 PIN
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1991-04-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
255 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Standard
IEC-60134
Reference Voltage-Nom
75 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
52.5 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
88.6 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. BZX84-C75,235
    Nexperia
    BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
    VS

Alternate Parts for BZX84-C75,235

This table gives cross-reference parts and alternative options found for BZX84-C75,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C75,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C75 Zener Diode, 75V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C75,235 vs BZX84-C75
BZX84C75TRL 75V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C75,235 vs BZX84C75TRL
BZX84C75 Zener Diode, 75V V(Z), 5%, 0.3W Diotec Semiconductor AG BZX84-C75,235 vs BZX84C75
BZX84-C75,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84-C75,235 vs BZX84-C75,215
BZX84C75 Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84-C75,235 vs BZX84C75
BZX84-C75/T3 DIODE 75 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C75,235 vs BZX84-C75/T3
BZX84C75 Zener Diode, 75V V(Z), 6.7%, 0.41W Excel (Suzhou) Semiconductor Co Ltd BZX84-C75,235 vs BZX84C75
BZX84C75 Zener Diode, Formosa Microsemi Co Ltd BZX84-C75,235 vs BZX84C75
BZX84C75-V-GS08 Zener Diode, 75V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C75,235 vs BZX84C75-V-GS08
BZX84C75_R2_00001 Zener Diode, 75V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84-C75,235 vs BZX84C75_R2_00001
Part Number Description Manufacturer Compare
BZX84C75 Zener Diode, Formosa Microsemi Co Ltd BZX84-C75,235 vs BZX84C75
BZX84C75 Zener Diode, 75V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C75,235 vs BZX84C75
BZX84C75-G3-08 Zener Diode, 75V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C75,235 vs BZX84C75-G3-08
933388430215 Zener Diode, 74.5V V(Z), 5%, 0.25W, Silicon, Unidirectional Nexperia BZX84-C75,235 vs 933388430215
BZX84-C75 Zener Diode, 75V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84-C75,235 vs BZX84-C75
BZX84-C75TRL Zener Diode, 75V V(Z), 5%, 0.35W, Silicon, Unidirectional NXP Semiconductors BZX84-C75,235 vs BZX84-C75TRL
BZX84C75-HE3-18 Zener Diode, 75V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84-C75,235 vs BZX84C75-HE3-18
BZX84C75TRL13 75V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84-C75,235 vs BZX84C75TRL13
BZX84-C75,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84-C75,235 vs BZX84-C75,235
BZX84-C75/T3 DIODE 75 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84-C75,235 vs BZX84-C75/T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84-C75,235 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84-C75,235 by Nexperia

Select Manufacturer
Which Manufacturer of BZX84-C75,235 would you like to use for your alert(s)?
  • Please alert me when BZX84-C75,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84-C75,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84-C75,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84-C75,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84-C75,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84-C75,235 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: