Part Details for BZX84B10-7-F by Diodes Incorporated
Overview of BZX84B10-7-F by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B10-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3667
|
Newark | Zener Diode, 10V, 0.35W, Sot-23, Zener Voltage Vz Typ:10V, Power Dissipation Pd:350Mw, Diode Case Style:Sot-23, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotive Rohs Compliant: Yes |Diodes Inc. BZX84B10-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4238 |
|
$0.0330 / $0.1390 | Buy Now |
DISTI #
BZX84B10-FDICT-ND
|
DigiKey | DIODE ZENER 10V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43545 In Stock |
|
$0.0169 / $0.1300 | Buy Now |
DISTI #
BZX84B10-7-F
|
Avnet Americas | Diode Single 10V 2% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B10-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000162000 Factory Stock |
|
$0.0145 | Buy Now |
DISTI #
621-BZX84B10-7-F
|
Mouser Electronics | Zener Diodes 350mW 10V Zener AEC-Q101 Qualified RoHS: Compliant | 12296 |
|
$0.0190 / $0.1300 | Buy Now |
|
Future Electronics | BZX84B10 Series 10 V ±2% 350 mW Surface Mount Precision Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0159 / $0.0184 | Buy Now |
|
Future Electronics | BZX84B10 Series 10 V ±2% 350 mW Surface Mount Precision Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0159 / $0.0184 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.0366 / $0.1220 | Buy Now | |
DISTI #
BZX84B10-7-F
|
Avnet Asia | Diode Single 10V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B10-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0145 / $0.0205 | Buy Now |
DISTI #
BZX84B10-7-F
|
Avnet Silica | Diode Single 10V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B10-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
Part Details for BZX84B10-7-F
BZX84B10-7-F CAD Models
BZX84B10-7-F Part Data Attributes
|
BZX84B10-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX84B10-7-F
Diodes Incorporated
Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B10-7-F
This table gives cross-reference parts and alternative options found for BZX84B10-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B10-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B10,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B10-7-F vs BZX84-B10,235 |
BZX84-B10/B | Zener Diode, 10V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B10-7-F vs BZX84-B10/B |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B10-7-F vs BZX84B10 |
BZX84-B10T/R | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84B10-7-F vs BZX84-B10T/R |
BZX84B10 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B10-7-F vs BZX84B10 |
BZX84B10-G3-08 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B10-7-F vs BZX84B10-G3-08 |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX84B10-7-F vs BZX84B10 |
BZX84B10-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B10-7-F vs BZX84B10-AU_R1_000A1 |
BZX84B10TRL | 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B10-7-F vs BZX84B10TRL |
BZX84B10TRL13 | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B10-7-F vs BZX84B10TRL13 |