Part Details for BZX84B10F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BZX84B10F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84B10F2
BZX84B10F2 CAD Models
BZX84B10F2 Part Data Attributes
|
BZX84B10F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84B10F2
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B10F2
This table gives cross-reference parts and alternative options found for BZX84B10F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B10F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B10 | Zener Diode, | Central Semiconductor Corp | BZX84B10F2 vs BZX84B10 |
BZT585B10TQ-13 | Zener Diode, | Diodes Incorporated | BZX84B10F2 vs BZT585B10TQ-13 |
BZX84B10TIN/LEAD | Zener Diode, | Central Semiconductor Corp | BZX84B10F2 vs BZX84B10TIN/LEAD |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84B10F2 vs BZX84B10 |
BZT585B10T-7 | Zener Diode | Diodes Incorporated | BZX84B10F2 vs BZT585B10T-7 |
BZX84B10 | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84B10F2 vs BZX84B10 |
BZT52-B10 | Zener Diode | Nexperia | BZX84B10F2 vs BZT52-B10 |
BZT52B10 | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84B10F2 vs BZT52B10 |