-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4462
|
Newark | Zener Diode, 10V, 0.25W, Sot-23, Zener Voltage Vz Typ:10V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84B Series, Automotive Rohs Compliant: Yes |Rohm BZX84B10VLT116 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 / $0.2350 | Buy Now |
DISTI #
846-BZX84B10VLT116CT-ND
|
DigiKey | DIODE ZENER 10V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1671 In Stock |
|
$0.0531 / $0.2200 | Buy Now |
DISTI #
BZX84B10VLT116
|
Avnet Americas | Diode Zener Single 10V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84B10VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-BZX84B10VLT116
|
Mouser Electronics | Zener Diodes BZX84B10VL is Zener Diode for voltage regulation. RoHS: Compliant | 6308 |
|
$0.0420 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0238 | Buy Now |
DISTI #
61701579
|
Verical | Diode Zener Single 10V 2% 250mW Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0414 / $0.0438 | Buy Now |
DISTI #
36545222
|
Verical | Diode Zener Single 10V 2% 250mW Automotive 3-Pin SSD T/R RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Date Code: 1701 | Americas - 2227 |
|
$0.0438 | Buy Now |
|
Quest Components | 6964 |
|
$0.0600 / $0.3000 | Buy Now | |
|
Ameya Holding Limited | Diodes Zener Single Min Qty: 1 | 100-Authorized Distributor |
|
$0.0200 / $0.1200 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 6000 |
|
$0.0300 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B10VLT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B10VLT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-09-07 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |