Part Details for BZX84B10_R2_00001 by PanJit Semiconductor
Overview of BZX84B10_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84B10_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84B10R200001
|
Mouser Electronics | Zener Diodes 410mW ZENER 10V RoHS: Compliant | 0 |
|
$0.0160 / $0.0260 | Order Now |
DISTI #
BZX84B10-R2
|
TME | Diode: Zener, 410mW, 10V, SMD, reel,tape, SOT23, single diode, 0.2uA Min Qty: 1 | 24000 |
|
$0.0214 / $0.2267 | Buy Now |
|
NAC | 410mW,ZENER,SOT-23,10V RoHS: Compliant Min Qty: 1 Package Multiple: 12000 | 1796 |
|
RFQ | |
DISTI #
BZX84B10_R2_00001
|
Avnet Silica | SOT 23/410mW/10V/Zener Diode/SMD/ +/-2% (Alt: BZX84B10_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Silica - 276000 |
|
Buy Now |
Part Details for BZX84B10_R2_00001
BZX84B10_R2_00001 CAD Models
BZX84B10_R2_00001 Part Data Attributes
|
BZX84B10_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B10_R2_00001
PanJit Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B10_R2_00001
This table gives cross-reference parts and alternative options found for BZX84B10_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B10_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B10-HE3-08 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B10_R2_00001 vs BZX84B10-HE3-08 |
BZX84-B10,235 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B10_R2_00001 vs BZX84-B10,235 |
BZX84B10TRL | 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B10_R2_00001 vs BZX84B10TRL |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX84B10_R2_00001 vs BZX84B10 |
SZBZX84B9V1LT3G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), 10000-REEL, Automotive Qualified | onsemi | BZX84B10_R2_00001 vs SZBZX84B9V1LT3G |
BZX84B10-G3-18 | Zener Diode, 10V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B10_R2_00001 vs BZX84B10-G3-18 |
BZX84B10 | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B10_R2_00001 vs BZX84B10 |
BZX84B10-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B10_R2_00001 vs BZX84B10-AU_R1_000A1 |
BZX84B10TRL | Zener Diode, 10V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B10_R2_00001 vs BZX84B10TRL |
SZBZX84B9V1LT1G | 250 mW; Zener Diode Voltage Regulator 9.1 V (Automotive), 3000-REEL, Automotive Qualified | onsemi | BZX84B10_R2_00001 vs SZBZX84B9V1LT1G |