-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC4854
|
Newark | Zener Diode, 12V, 0.225W, Sot-23, Zener Voltage Vz Typ:12V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84Bxxxlt1G Series, Automotiverohs Compliant: Yes |Onsemi BZX84B12LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11480 |
|
$0.0480 / $0.2220 | Buy Now |
DISTI #
75M3840
|
Newark | Zener Diode, 225Mw, 12V, Sot-23, Zener Voltage Vz Typ:12V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:2%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi BZX84B12LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
BZX84B12LT1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 225MW SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16686 In Stock |
|
$0.0192 / $0.2100 | Buy Now |
DISTI #
BZX84B12LT1G
|
Avnet Americas | Diode Zener Single 12V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B12LT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 85996 Factory Stock |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
BZX84B12LT1G
|
Avnet Americas | Diode Zener Single 12V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B12LT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 85996 Factory Stock |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
BZX84B12LT1G
|
Avnet Americas | Diode Zener Single 12V 2% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B12LT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
863-BZX84B12LT1G
|
Mouser Electronics | Zener Diodes ZENER DIODE 250MW 12V RoHS: Compliant | 20363 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | BZX84B12LT1 Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 54000Reel |
|
$0.0180 / $0.0206 | Buy Now |
|
Future Electronics | BZX84B12LT1 Series 225 mW 10 mA 12 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0180 / $0.0206 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 285 |
|
$0.0563 / $0.1125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84B12LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84B12LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 1.7% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84B12LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B12LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B12LT3 | DIODE 12 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode | onsemi | BZX84B12LT1G vs BZX84B12LT3 |
BZX84B12LT1 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84B12LT1G vs BZX84B12LT1 |