Part Details for BZX84B2V7-AU_R1_000A1 by PanJit Semiconductor
Overview of BZX84B2V7-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1000A1IDBVTG4 | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVR | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 | |
ADS1000A1IDBVT | Texas Instruments | 12-Bit, 128SPS, 1-Ch Delta-Sigma ADC w/ PGA, Oscillator & I<sup>2</sup>C 6-SOT-23 -40 to 125 |
Price & Stock for BZX84B2V7-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BZX84B2V7AUR1000
|
Mouser Electronics | Zener Diodes 410mW,ZENER,SOT-23,2.7V RoHS: Compliant | 0 |
|
$0.0190 | Order Now |
|
NAC | 410mW,ZENER,SOT-23,2.7V RoHS: Compliant Min Qty: 3250000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for BZX84B2V7-AU_R1_000A1
BZX84B2V7-AU_R1_000A1 CAD Models
BZX84B2V7-AU_R1_000A1 Part Data Attributes
|
BZX84B2V7-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84B2V7-AU_R1_000A1
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; TS 16949 | |
Reference Voltage-Nom | 2.7 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.04% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B2V7-AU_R1_000A1
This table gives cross-reference parts and alternative options found for BZX84B2V7-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B2V7-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-B2V7,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84B2V7-AU_R1_000A1 vs BZX84-B2V7,215 |
BZX84B2V7_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B2V7-AU_R1_000A1 vs BZX84B2V7_R1_00001 |
BZX84B2V7TRL13 | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B2V7-AU_R1_000A1 vs BZX84B2V7TRL13 |
BZX84-B2V7TRL | Zener Diode, 2.7V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84B2V7-AU_R1_000A1 vs BZX84-B2V7TRL |
BZX84B2V7-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B2V7-AU_R1_000A1 vs BZX84B2V7-AU_R2_000A1 |
BZX84B2V7-E3-08 | Zener Diode, 2.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B2V7-AU_R1_000A1 vs BZX84B2V7-E3-08 |
BZX84-B2V7,212 | DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | BZX84B2V7-AU_R1_000A1 vs BZX84-B2V7,212 |
BZX84-B2V7/G | Zener Diode, 2.7V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84B2V7-AU_R1_000A1 vs BZX84-B2V7/G |
BZX84B2V7-TP | Zener Diode, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B2V7-AU_R1_000A1 vs BZX84B2V7-TP |
BZX84-B2V7T/R | DIODE 2.7 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84B2V7-AU_R1_000A1 vs BZX84-B2V7T/R |