Part Details for BZX84B3V6-V-GS18 by Vishay Semiconductors
Overview of BZX84B3V6-V-GS18 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for BZX84B3V6-V-GS18
BZX84B3V6-V-GS18 CAD Models
BZX84B3V6-V-GS18 Part Data Attributes:
|
BZX84B3V6-V-GS18
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84B3V6-V-GS18
Vishay Semiconductors
BZX84-V-Series Small Signal Zener Diodes
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B3V6-V-GS18
This table gives cross-reference parts and alternative options found for BZX84B3V6-V-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B3V6-V-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B3V6-G3-08 | Zener Diode, 3.6V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B3V6-V-GS18 vs BZX84B3V6-G3-08 |
BZX84B3V6T/R13 | Zener Diode, 3.6V V(Z), 2.09%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84B3V6-V-GS18 vs BZX84B3V6T/R13 |
BZX84B3V6-E3-18 | Zener Diode, 3.6V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B3V6-V-GS18 vs BZX84B3V6-E3-18 |
BZX84B3V6-AU_R1_000A1 | Zener Diode | PanJit Semiconductor | BZX84B3V6-V-GS18 vs BZX84B3V6-AU_R1_000A1 |
BZX84-B3V6212 | 3.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B3V6-V-GS18 vs BZX84-B3V6212 |
BZX84B3V6 | Zener Diode, 3.6V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B3V6-V-GS18 vs BZX84B3V6 |
BZX84B3V6 | Zener Diode, 3.6V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84B3V6-V-GS18 vs BZX84B3V6 |
BZX84B3V6-HE3-08 | Zener Diode, 3.6V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B3V6-V-GS18 vs BZX84B3V6-HE3-08 |
BZX84B3V6TRL13 | 3.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B3V6-V-GS18 vs BZX84B3V6TRL13 |
BZX84B3V6TRL | 3.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84B3V6-V-GS18 vs BZX84B3V6TRL |