Part Details for BZX84B4V3 by Micro Commercial Components
Overview of BZX84B4V3 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BZX84B4V3
BZX84B4V3 CAD Models
BZX84B4V3 Part Data Attributes
|
BZX84B4V3
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX84B4V3
Micro Commercial Components
Zener Diode, 4.3V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 0.003 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84B4V3
This table gives cross-reference parts and alternative options found for BZX84B4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B4V3Q-13-F | Zener Diode, 4.3V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84B4V3 vs BZX84B4V3Q-13-F |
BZX84B4V3 | Zener Diode, 4.3V V(Z), 2.09%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX84B4V3 vs BZX84B4V3 |
BZX84B4V3_R2_00001 | Zener Diode, | PanJit Semiconductor | BZX84B4V3 vs BZX84B4V3_R2_00001 |
BZX84B4V3-E3-18 | Zener Diode, 4.3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V3 vs BZX84B4V3-E3-18 |
BZX84B4V3-HE3-08 | Zener Diode, 4.3V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V3 vs BZX84B4V3-HE3-08 |
BZX84B4V3_R1_00001 | Zener Diode, | PanJit Semiconductor | BZX84B4V3 vs BZX84B4V3_R1_00001 |
BZX84B4V3-G3-18 | Zener Diode, 4.3V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V3 vs BZX84B4V3-G3-18 |
BZX84B4V3 | Zener Diode | WEITRON INTERNATIONAL CO., LTD. | BZX84B4V3 vs BZX84B4V3 |
BZX84B4V3-AU_R2_000A1 | Zener Diode | PanJit Semiconductor | BZX84B4V3 vs BZX84B4V3-AU_R2_000A1 |
BZX84B4V3TRL13 | Zener Diode, 4.3V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | BZX84B4V3 vs BZX84B4V3TRL13 |