There are no models available for this part yet.
Overview of BZX84B4V7-E3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for BZX84B4V7-E3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH2662
|
Newark | Zener Diode, 4.7V, 0.3W, Sot-23 Rohs Compliant: Yes |Vishay BZX84B4V7-E3-08 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7525 |
|
$0.0640 / $0.2040 | Buy Now | |
DISTI #
09X3488
|
Newark | Zener Diode Sot23 |Vishay BZX84B4V7-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0390 | Buy Now | |
DISTI #
BZX84B4V7-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84B4V7-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0216 | Buy Now | |
DISTI #
78-BZX84B4V7-E3-08
|
Mouser Electronics | Zener Diodes 4.7Volt 0.35Watt 2% RoHS: Compliant | 43126 |
|
$0.0230 / $0.1700 | Buy Now | |
Future Electronics | Zener Diodes 4.7Volt 0.35Watt 2% RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0175 / $0.0202 | Buy Now | ||
DISTI #
66196284
|
Verical | Diode Zener Single 4.7V 2% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2250 | Americas - 9000 |
|
$0.0216 | Buy Now | |
DISTI #
32746541
|
Verical | Diode Zener Single 4.7V 2% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 1912 | Americas - 7883 |
|
$0.0241 | Buy Now | |
DISTI #
66385741
|
Verical | Diode Zener Single 4.7V 2% 500mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 947 Package Multiple: 1 Date Code: 2250 | Americas - 6000 |
|
$0.0265 / $0.0330 | Buy Now | |
DISTI #
BZX84B4V7-E3-08
|
TTI | Zener Diodes 4.7Volt 0.35Watt 2% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0225 / $0.0244 | Buy Now | |
DISTI #
BZX84B4V7-E3-08
|
TME | Diode: Zener, 0.3W, 4.7V, SMD, reel,tape, SOT23, single diode Min Qty: 25 | 2550 |
|
$0.0226 / $0.0378 | Buy Now |
CAD Models for BZX84B4V7-E3-08 by Vishay Intertechnologies
Part Data Attributes for BZX84B4V7-E3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
80 Ω
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Knee Impedance-Max
|
500 Ω
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Reference Voltage-Nom
|
4.7 V
|
Reverse Current-Max
|
3 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Temp Coeff-Max
|
0.2 mV/°C
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for BZX84B4V7-E3-08
This table gives cross-reference parts and alternative options found for BZX84B4V7-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B4V7-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B4V7-G3-18 | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V7-E3-08 vs BZX84B4V7-G3-18 |
BZX84B4V7-E3-18 | Zener Diode, 4.7V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84B4V7-E3-08 vs BZX84B4V7-E3-18 |
Related Parts for BZX84B4V7-E3-08
-
BZX84C36-7-FZener Diodes
-
MBRA160T3GRectifier Diodes
-
SMBJ36ATransient Suppressors
-
50TZV220M10X10.5Fixed Capacitors
-
BSC016N03LSGPower Field-Effect Transistors
-
RK73H1HTTC56R0FFixed Resistors
-
MMBT2222ASmall Signal Bipolar Transistors
-
BSS138W-7Small Signal Field-Effect Transistors
-
40-08-0605Terminals and Terminal Blocks