BZX84B4V7T/R7
PanJit Semiconductor
Description: Zener Diode, 4.7V V(Z), 1.91%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of BZX84B4V7T/R7 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BZX84B4V7T/R7 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84B4V7T/R7 by PanJit Semiconductor

BZX84B4V7T/R7
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
1.91%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84B4V7T/R7
    PanJit Semiconductor
    Zener Diode, 4.7V V(Z), 1.91%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84B4V7T/R7

This table gives cross-reference parts and alternative options found for BZX84B4V7T/R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B4V7T/R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B4V7T/R13 Zener Diode, 4.7V V(Z), 1.91%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B4V7T/R7 vs BZX84B4V7T/R13
BZX84B4V7 4.7V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84B4V7T/R7 vs BZX84B4V7
Part Number Description Manufacturer Compare
BZX84-C33,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84B4V7T/R7 vs BZX84-C33,215
BZX84C5V6T/R7 Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B4V7T/R7 vs BZX84C5V6T/R7
BZX84-C5V1,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84B4V7T/R7 vs BZX84-C5V1,235
MMBZ5231BT/R13 Zener Diode, 5.1V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B4V7T/R7 vs MMBZ5231BT/R13
BZX84C2V4T/R13 Zener Diode, 2.4V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B4V7T/R7 vs BZX84C2V4T/R13
BZX84-C5V6,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84B4V7T/R7 vs BZX84-C5V6,235
BZX84-B5V1,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84B4V7T/R7 vs BZX84-B5V1,215
BZX84C4V7T/R13 Zener Diode, 4.7V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B4V7T/R7 vs BZX84C4V7T/R13
BZX84B4V7T/R13 Zener Diode, 4.7V V(Z), 1.91%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B4V7T/R7 vs BZX84B4V7T/R13
BZX84C6V2 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84B4V7T/R7 vs BZX84C6V2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B4V7T/R7 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B4V7T/R7 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of BZX84B4V7T/R7 would you like to use for your alert(s)?
  • Please alert me when BZX84B4V7T/R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B4V7T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B4V7T/R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B4V7T/R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B4V7T/R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B4V7T/R7 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: