BZX84B5V6-7-F
Diodes Incorporated
Description: Zener Diode, 5.6V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3

Overview of BZX84B5V6-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for BZX84B5V6-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK7432
Newark Zener Diode, 5.6V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B5V6-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3165
  • 1 $0.2020
  • 10 $0.1450
  • 25 $0.1240
  • 50 $0.1020
  • 100 $0.0800
  • 250 $0.0720
  • 500 $0.0630
  • 1,000 $0.0460
$0.0460 / $0.2020 Buy Now
DISTI # BZX84B5V6-FDICT-ND
DigiKey DIODE ZENER 5.6V 300MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 26247
In Stock
  • 1 $0.1900
  • 10 $0.1320
  • 100 $0.0711
  • 500 $0.0559
  • 1,000 $0.0388
  • 3,000 $0.0321
  • 6,000 $0.0304
  • 9,000 $0.0259
  • 30,000 $0.0239
  • 75,000 $0.0207
  • 150,000 $0.0172
$0.0172 / $0.1900 Buy Now
DISTI # BZX84B5V6-7-F
Avnet Americas Diode Zener Single 5.6V 2% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B5V6-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 54000
168000 Factory Stock
  • 3,000 $0.0118
$0.0118 Buy Now
DISTI # 621-BZX84B5V6-7-F
Mouser Electronics Zener Diodes 350mW 5.6V Zener AEC-Q101 Qualified RoHS: Compliant 15259
  • 1 $0.1900
  • 10 $0.1320
  • 100 $0.0560
  • 1,000 $0.0390
  • 3,000 $0.0290
  • 9,000 $0.0230
  • 24,000 $0.0220
  • 45,000 $0.0200
  • 99,000 $0.0190
$0.0190 / $0.1900 Buy Now
DISTI # 70437829
RS Zener Diode 5.6V 2% BZX84B 350mW SOT-23 | Diodes Inc BZX84B5V6-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.0750
  • 1,000 $0.0710
  • 5,000 $0.0680
  • 10,000 $0.0640
$0.0640 / $0.0750 RFQ
Future Electronics Tight Tolerance Zener SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 18000
Reel
  • 3,000 $0.0195
  • 9,000 $0.0188
  • 30,000 $0.0181
  • 60,000 $0.0177
  • 120,000 $0.0169
$0.0169 / $0.0195 Buy Now
Future Electronics Tight Tolerance Zener SOT23 T&R 3K RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0195
  • 9,000 $0.0188
  • 30,000 $0.0181
  • 60,000 $0.0177
  • 120,000 $0.0169
$0.0169 / $0.0195 Buy Now
Bristol Electronics   3000
RFQ
Quest Components   2400
  • 1 $1.2500
  • 321 $0.5000
  • 1,601 $0.4375
$0.4375 / $1.2500 Buy Now
DISTI # BZX84B5V6-7-F
Avnet Asia Diode Zener Single 5.6V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B5V6-7-F) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 24,000 $0.0160
  • 48,000 $0.0158
  • 72,000 $0.0156
  • 120,000 $0.0154
  • 240,000 $0.0150
  • 600,000 $0.0146
  • 1,200,000 $0.0143
$0.0143 / $0.0160 Buy Now
DISTI # BZX84B5V6-7-F
Avnet Silica Diode Zener Single 5.6V 2% 350mW 3-Pin SOT-23 T/R (Alt: BZX84B5V6-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
LCSC Independent Type 5.49V5.71V 300mW 5.6V SOT-23 Zener Diodes ROHS 50
  • 10 $0.0399
  • 100 $0.0327
  • 300 $0.0291
  • 3,000 $0.0263
  • 6,000 $0.0242
  • 9,000 $0.0231
$0.0231 / $0.0399 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 6,000 $0.0241
  • 12,000 $0.0225
$0.0225 / $0.0241 Buy Now

CAD Models for BZX84B5V6-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZX84B5V6-7-F by Diodes Incorporated

BZX84B5V6-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
Forward Voltage-Max (VF)
0.9 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
400 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
5.6 V
Reverse Current-Max
1 µA
Reverse Test Voltage
2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Temp Coeff-Max
2.5 mV/°C
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84B5V6-7-F
    Diodes Incorporated
    Zener Diode, 5.6V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84B5V6-7-F

This table gives cross-reference parts and alternative options found for BZX84B5V6-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84B5V6-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84B5V6-E3-08 Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B5V6-7-F vs BZX84B5V6-E3-08
BZX84B5V6 Zener Diode WEITRON INTERNATIONAL CO., LTD. BZX84B5V6-7-F vs BZX84B5V6
BZX84B5V6LT1 250 mW 5.6 V ±2% Tight Tolerance Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84B5V6-7-F vs BZX84B5V6LT1
BZX84B5V6-G3-18 Zener Diode, 5.6V V(Z), 2%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84B5V6-7-F vs BZX84B5V6-G3-18
933564710235 Zener Diode, 5.6V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84B5V6-7-F vs 933564710235
933564710185 Zener Diode, 5.6V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84B5V6-7-F vs 933564710185
BZX84B5V6TRL Zener Diode, 5.6V V(Z), 2%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84B5V6-7-F vs BZX84B5V6TRL
BZX84B5V6TR Zener Diode, 5.6V V(Z), 2%, 0.35W, Central Semiconductor Corp BZX84B5V6-7-F vs BZX84B5V6TR
BZX84B5V6_R1_00001 Zener Diode, PanJit Semiconductor BZX84B5V6-7-F vs BZX84B5V6_R1_00001
BZX84-B5V6,212 DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors BZX84B5V6-7-F vs BZX84-B5V6,212
Part Number Description Manufacturer Compare
BZX84B5V6 Zener Diode, 5.6V V(Z), 2%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components BZX84B5V6-7-F vs BZX84B5V6
BZX84B5V6LT1 250 mW 5.6 V ±2% Tight Tolerance Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84B5V6-7-F vs BZX84B5V6LT1
BZX84-B5V6/T3 DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B5V6-7-F vs BZX84-B5V6/T3
BZX84B5V6_R2_00001 Zener Diode, PanJit Semiconductor BZX84B5V6-7-F vs BZX84B5V6_R2_00001
BZX84-B5V6,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84B5V6-7-F vs BZX84-B5V6,215
BZX84-B5V6/T4 DIODE 5.6 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode NXP Semiconductors BZX84B5V6-7-F vs BZX84-B5V6/T4
933564710215 Zener Diode, 5.6V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84B5V6-7-F vs 933564710215
BZX84B5V6 Zener Diode, 5.6V V(Z), 1.96%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84B5V6-7-F vs BZX84B5V6
933564710235 Zener Diode, 5.6V V(Z), 2%, 0.25W, Silicon, Unidirectional Nexperia BZX84B5V6-7-F vs 933564710235
BZX84B5V6 Zener Diode, 5.6V V(Z), 1.96%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation BZX84B5V6-7-F vs BZX84B5V6

Related Parts for BZX84B5V6-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84B5V6-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84B5V6-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX84B5V6-7-F would you like to use for your alert(s)?
  • Please alert me when BZX84B5V6-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84B5V6-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84B5V6-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84B5V6-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84B5V6-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84B5V6-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: