Part Details for BZX84B7V5-7-F by Diodes Incorporated
Overview of BZX84B7V5-7-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84B7V5-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK7433
|
Newark | Zener Diode, 7.5V, 0.3W, Sot23 Rohs Compliant: Yes |Diodes Inc. BZX84B7V5-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2835 |
|
$0.0420 / $0.1980 | Buy Now |
DISTI #
BZX84B7V5-FDICT-ND
|
DigiKey | DIODE ZENER 7.5V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10333 In Stock |
|
$0.0165 / $0.1300 | Buy Now |
DISTI #
BZX84B7V5-7-F
|
Avnet Americas | Diode Single 7.5V 2% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84B7V5-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.0164 / $0.0193 | Buy Now |
DISTI #
621-BZX84B7V5-7-F
|
Mouser Electronics | Zener Diodes 350mW 7.5V Zener AEC-Q101 Qualified RoHS: Compliant | 3534 |
|
$0.0170 / $0.1900 | Buy Now |
DISTI #
70437830
|
RS | Zener Diode 7.5V 2% BZX84B 350mW SOT-23 | Diodes Inc BZX84B7V5-7-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0500 | RFQ |
|
Future Electronics | BZX84 Series 7.5 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0163 / $0.0186 | Buy Now |
|
Future Electronics | BZX84 Series 7.5 V 10 mA 350 mW Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0163 / $0.0186 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 20 | 800 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | 2400 |
|
$0.0390 / $0.1300 | Buy Now |