Part Details for BZX84C10-GS08 by Vishay Intertechnologies
Overview of BZX84C10-GS08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C10-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ |
Part Details for BZX84C10-GS08
BZX84C10-GS08 CAD Models
BZX84C10-GS08 Part Data Attributes
|
BZX84C10-GS08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C10-GS08
Vishay Intertechnologies
Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10-GS08
This table gives cross-reference parts and alternative options found for BZX84C10-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C10/T3 | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C10-GS08 vs BZX84-C10/T3 |
BZX84-C10T/R | DIODE 10 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C10-GS08 vs BZX84-C10T/R |
BZX84C10-E3-18 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C10-GS08 vs BZX84C10-E3-18 |
BZX84-C10/DG/B3,23 | Zener Diode, 10V V(Z), 5%, 0.25W | Nexperia | BZX84C10-GS08 vs BZX84-C10/DG/B3,23 |
BZX84C10-7 | Zener Diode, 10V V(Z), 6%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C10-GS08 vs BZX84C10-7 |
BZX84C10Q-13-F | Zener Diode, 10V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BZX84C10-GS08 vs BZX84C10Q-13-F |
BZX84-C10-Q | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C10-GS08 vs BZX84-C10-Q |
BZX84C10V | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C10-GS08 vs BZX84C10V |
BZX84C10-AU_R1_000A1 | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C10-GS08 vs BZX84C10-AU_R1_000A1 |
BZX84C10TRL | 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C10-GS08 vs BZX84C10TRL |