Part Details for BZX84C10ET3 by onsemi
Overview of BZX84C10ET3 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C10ET3
BZX84C10ET3 CAD Models
BZX84C10ET3 Part Data Attributes
|
BZX84C10ET3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C10ET3
onsemi
10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 150 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C10ET3
This table gives cross-reference parts and alternative options found for BZX84C10ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C10ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C10-AU_R2_000A1 | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C10ET3 vs BZX84C10-AU_R2_000A1 |
BZX84C10 | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, | SPC Multicomp | BZX84C10ET3 vs BZX84C10 |
933137460235 | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C10ET3 vs 933137460235 |
BZX84C10ET1G | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C10ET3 vs BZX84C10ET1G |
BZX84C10-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C10ET3 vs BZX84C10-H |
BZX84C10-T3 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C10ET3 vs BZX84C10-T3 |
BZX84-C10/G | Zener Diode, 10V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | Nexperia | BZX84C10ET3 vs BZX84-C10/G |
BZX84C10-AU_R1_000A1 | Zener Diode, 10V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BZX84C10ET3 vs BZX84C10-AU_R1_000A1 |
BZX84C10TRL13 | 10V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C10ET3 vs BZX84C10TRL13 |
BZX84C10-TP | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BZX84C10ET3 vs BZX84C10-TP |