BZX84C11
Description: Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN

Overview of BZX84C11 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C11 by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BZX84C11-600039-ND
DigiKey BZX84C11 - ZENER DIODE SINGLE 11 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 48000
In Stock
  • 11,539 $0.0300
$0.0300 Buy Now
Bristol Electronics   5889
RFQ
Quest Components Zener Diode, Two Terminal, 11 Volt, 5%, SOT-23 2600
  • 1 $0.0360
  • 501 $0.0240
  • 1,459 $0.0216
$0.0216 / $0.0360 Buy Now
Quest Components Zener Diode, Two Terminal, 11 Volt, 5%, SOT-23 2292
  • 1 $0.1500
  • 201 $0.0500
  • 1,001 $0.0150
$0.0150 / $0.1500 Buy Now
Rochester Electronics BZX84C11 - Zener Diode Single 11V 250mW ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 48000
  • 1 $0.0263
  • 25 $0.0258
  • 100 $0.0247
  • 500 $0.0237
  • 1,000 $0.0224
$0.0224 / $0.0263 Buy Now
Win Source Electronics DIODE ZENER 11V 350MW SOT23-3 / Zener Diode Single 11V 5% 20Ohm 250mW Automotive 3-Pin SOT-23 41000
  • 1,725 $0.0290
  • 4,170 $0.0240
  • 6,525 $0.0230
  • 9,095 $0.0220
  • 11,905 $0.0210
  • 15,790 $0.0190
$0.0190 / $0.0290 Buy Now

CAD Models for BZX84C11 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C11 by Fairchild Semiconductor Corporation

BZX84C11
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
Package Description
49, 3 PIN
Pin Count
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C11
    Fairchild Semiconductor Corporation
    Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN
    VS

Alternate Parts for BZX84C11

This table gives cross-reference parts and alternative options found for BZX84C11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C11-GT1 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C11 vs BZX84C11-GT1
BZX84C11-T3 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C11 vs BZX84C11-T3
BZX84C11 11V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C11 vs BZX84C11
BZX84C11 Zener Diode, TO-236AA, MICRO MINIATURE PACKAGE-3 Vishay Sprague BZX84C11 vs BZX84C11
BZX84C11 Zener Diode, 11V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C11 vs BZX84C11
BZX84C11T/R13 Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C11 vs BZX84C11T/R13
BZX84C11 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C11 vs BZX84C11
BZX84C11T/R7 Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C11 vs BZX84C11T/R7
BZX84C11L99Z 11V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB Texas Instruments BZX84C11 vs BZX84C11L99Z
Part Number Description Manufacturer Compare
BZX84C10-GT1 Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors BZX84C11 vs BZX84C10-GT1
BZX84-C10,215 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C11 vs BZX84-C10,215
MMBZ5240BVT/R7 Zener Diode, 10V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor BZX84C11 vs MMBZ5240BVT/R7
933137460215 10V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN NXP Semiconductors BZX84C11 vs 933137460215
BZX84C11 11V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 NXP Semiconductors BZX84C11 vs BZX84C11
BZX84C10TC Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, Zetex / Diodes Inc BZX84C11 vs BZX84C10TC
BZX84C10 Zener Diode, 10V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Zetex / Diodes Inc BZX84C11 vs BZX84C10
BZX84-C10,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C11 vs BZX84-C10,235
BZX84C11T/R7 Zener Diode, 11V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C11 vs BZX84C11T/R7
BZX84-C11,235 BZX84 series - Voltage regulator diodes TO-236 3-Pin NXP Semiconductors BZX84C11 vs BZX84-C11,235

Related Parts for BZX84C11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C11 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C11 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of BZX84C11 would you like to use for your alert(s)?
  • Please alert me when BZX84C11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C11 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: