-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 11 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5189
|
Newark | Zener Diode, 11V, 0.225W, Sot-23, Zener Voltage Nom:11V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84C Series, Qualification:-Rohs Compliant: Yes |Onsemi BZX84C11LT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20481 |
|
$0.0350 / $0.1380 | Buy Now |
DISTI #
45J0633
|
Newark | Zener Diode, 225Mw, 11V, Sot-23, Full Reel, Zener Voltage Nom:11V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84Cxxxlt1G Seriesrohs Compliant: Yes |Onsemi BZX84C11LT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
BZX84C11LT1GOSCT-ND
|
DigiKey | DIODE ZENER 11V 250MW SOT23-3 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26576 In Stock |
|
$0.0132 / $0.1300 | Buy Now |
DISTI #
BZX84C11LT1G
|
Avnet Americas | Diode Zener Single 11V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C11LT1G) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 368338 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
BZX84C11LT1G
|
Avnet Americas | Diode Zener Single 11V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C11LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 / $0.0139 | Buy Now |
DISTI #
863-BZX84C11LT1G
|
Mouser Electronics | Zener Diodes 11V 250mW RoHS: Compliant | 13045 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
70100388
|
RS | Diode, Zener, Vr 11V, If 10mA, Pkg SOT-23 (TO-236),Vf 0.9V, Cj 130pF, Tj +150C, Ir 5mA | ON Semiconductor BZX84C11LT1G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
Future Electronics | BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 132000Reel |
|
$0.0115 / $0.0134 | Buy Now |
|
Future Electronics | BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Reel | 6000Reel |
|
$0.0115 / $0.0134 | Buy Now |
|
Onlinecomponents.com | BZX84C11LT1 Series 225 mW 10 mA 11 V SMT Zener Voltage Regulator - SOT-23-3 |
45000 In Stock |
|
$0.0117 / $0.0143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84C11LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C11LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 11 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84C11LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C11LT1 | 11V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C11LT1G vs BZX84C11LT1 |
BZX84-C11,235 | BZX84 series - Voltage regulator diodes TO-236 3-Pin | NXP Semiconductors | BZX84C11LT1G vs BZX84-C11,235 |