Diodes
BZX84C11WB
Promax-Johnton Electronic Corporation
Description: Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN

Overview of BZX84C11WB by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for BZX84C11WB by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C11WB by Promax-Johnton Electronic Corporation

BZX84C11WB
Promax-Johnton Electronic Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
2%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C11WB
    Promax-Johnton Electronic Corporation
    Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN
    VS

Alternate Parts for BZX84C11WB

This table gives cross-reference parts and alternative options found for BZX84C11WB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11WB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52-B11S_R2_00001 Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor BZX84C11WB vs BZT52-B11S_R2_00001
TC11VB Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX84C11WB vs TC11VB
BZT52C11KRKG Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BZX84C11WB vs BZT52C11KRKG
BZT52B11JS-TP Zener Diode, Micro Commercial Components BZX84C11WB vs BZT52B11JS-TP
BZT52B11S-TP Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components BZX84C11WB vs BZT52B11S-TP
BZX585B11-D0RSG Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 Taiwan Semiconductor BZX84C11WB vs BZX585B11-D0RSG
BZX584B11V Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX84C11WB vs BZX584B11V
BZX585B11RSG Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN PACKAGE-2 Taiwan Semiconductor BZX84C11WB vs BZX585B11RSG
BZT52B11SRR Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BZX84C11WB vs BZT52B11SRR
MM3Z11VBW Zener Diode, 11V V(Z), 2%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX84C11WB vs MM3Z11VBW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C11WB by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C11WB by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of BZX84C11WB would you like to use for your alert(s)?
  • Please alert me when BZX84C11WB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C11WB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C11WB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C11WB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C11WB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C11WB by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: