Part Details for BZX84C11WF2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BZX84C11WF2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX84C11WF2
BZX84C11WF2 CAD Models
BZX84C11WF2 Part Data Attributes:
|
BZX84C11WF2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX84C11WF2
Yangzhou Yangjie Electronics Co Ltd
Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.45% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C11WF2
This table gives cross-reference parts and alternative options found for BZX84C11WF2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C11WF2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSMM5Z11V | Zener Diode, | Suzhou Good-Ark Electronics Co Ltd | BZX84C11WF2 vs GSMM5Z11V |
BZT52C11S | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C11WF2 vs BZT52C11S |
BZT52C11STR | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C11WF2 vs BZT52C11STR |
BZT52C11SF2 | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C11WF2 vs BZT52C11SF2 |
ACZRH584C11-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C11WF2 vs ACZRH584C11-HF |
BZX584C11V | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C11WF2 vs BZX584C11V |
BZT52C11S | Zener Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C11WF2 vs BZT52C11S |
CZRH584C11-HF | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C11WF2 vs CZRH584C11-HF |
BZX584C11VF2 | Zener Diode, 11V V(Z), 5.45%, 0.2W, Silicon, Unidirectional, | Yangzhou Yangjie Electronics Co Ltd | BZX84C11WF2 vs BZX584C11VF2 |
CZRV52C11S-G | Zener Diode, | Comchip Technology Corporation Ltd | BZX84C11WF2 vs CZRV52C11S-G |