Part Details for BZX84C12-E8 by Vishay Semiconductors
Overview of BZX84C12-E8 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C12-E8
BZX84C12-E8 CAD Models
BZX84C12-E8 Part Data Attributes:
|
BZX84C12-E8
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84C12-E8
Vishay Semiconductors
DIODE 12 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C12-E8
This table gives cross-reference parts and alternative options found for BZX84C12-E8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12-E8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C12 | Zener Diode, 12V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C12-E8 vs BZX84C12 |
BZX84C12ET1 | 12V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C12-E8 vs BZX84C12ET1 |
BZX84-C12TRL13 | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C12-E8 vs BZX84-C12TRL13 |
BZX84-C12/DG/B3,23 | Zener Diode, 12V V(Z), 5%, 0.25W | Nexperia | BZX84C12-E8 vs BZX84-C12/DG/B3,23 |
TBZX84C12 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C12-E8 vs TBZX84C12 |
BZX84C12TF | Zener Diode, 12V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C12-E8 vs BZX84C12TF |
BZX84C12-GS08 | Zener Diode, 12V V(Z), 5%, 0.35W, | Vishay Semiconductors | BZX84C12-E8 vs BZX84C12-GS08 |
BZX84C12TD | Zener Diode, 12V V(Z), Silicon, Unidirectional, | Allegro MicroSystems LLC | BZX84C12-E8 vs BZX84C12TD |
BZX84-C12/DG/B3,21 | Zener Diode, 12V V(Z), 5%, 0.25W | Nexperia | BZX84C12-E8 vs BZX84-C12/DG/B3,21 |
BZX84C12-GS18 | Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | BZX84C12-E8 vs BZX84C12-GS18 |