BZX84C12-T1
Description: Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3

Overview of BZX84C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

CAD Models for BZX84C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

BZX84C12-T1
Sangdest Microelectronics (Nanjing) Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
12 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C12-T1
    Sangdest Microelectronics (Nanjing) Co Ltd
    Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3
    VS

Alternate Parts for BZX84C12-T1

This table gives cross-reference parts and alternative options found for BZX84C12-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C12-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C12-V-GS08 Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R Vishay Semiconductors BZX84C12-T1 vs BZX84C12-V-GS08
BZX84C12Q-7-F Zener Diode, 12V V(Z), 5.39%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C12-T1 vs BZX84C12Q-7-F
BZX84C12-GT1 Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C12-T1 vs BZX84C12-GT1
BZX84C12TRL Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C12-T1 vs BZX84C12TRL
BZX84C12-AU_R1_000A1 Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C12-T1 vs BZX84C12-AU_R1_000A1
BZX84C12-7-F Zener Diode, 12V V(Z), 5.39%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C12-T1 vs BZX84C12-7-F
BZX84C12 Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Promax-Johnton Electronic Corporation BZX84C12-T1 vs BZX84C12
BZX84C12BK Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C12-T1 vs BZX84C12BK
BZX84C12-T Zener Diode, Micro Commercial Components BZX84C12-T1 vs BZX84C12-T
BZX84C12_R2_00001 Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C12-T1 vs BZX84C12_R2_00001
Part Number Description Manufacturer Compare
BZX84C12-13-F Zener Diode, 12V V(Z), 5.39%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C12-T1 vs BZX84C12-13-F
BZX84C12Q-7-F Zener Diode, 12V V(Z), 5.39%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C12-T1 vs BZX84C12Q-7-F
BZX84C12 Zener Diode, 12V V(Z), 5%, 0.3W, Silicon, Unidirectional, SPC Multicomp BZX84C12-T1 vs BZX84C12
BZX84C12_R1_00001 Zener Diode, 12V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C12-T1 vs BZX84C12_R1_00001
BZX84C12LT1G 250 mW; Zener Diode Voltage Regulator 12 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C12-T1 vs BZX84C12LT1G
BZX84C12T-7 Zener Diode, 12V V(Z), 5.39%, 0.15W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C12-T1 vs BZX84C12T-7
BZX84C12 Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C12-T1 vs BZX84C12
BZX84C12 Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, YAGEO Corporation BZX84C12-T1 vs BZX84C12
BZX84C12S62Z Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional, Fairchild Semiconductor Corporation BZX84C12-T1 vs BZX84C12S62Z
SZBZX84C12LT1G 250 mW; Zener Diode Voltage Regulator 12 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified onsemi BZX84C12-T1 vs SZBZX84C12LT1G

Related Parts for BZX84C12-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of BZX84C12-T1 would you like to use for your alert(s)?
  • Please alert me when BZX84C12-T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C12-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C12-T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C12-T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C12-T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C12-T1 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: