Part Details for BZX84C13 by SPC Multicomp
Overview of BZX84C13 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2666
|
Newark | Zener Diode, 0.35W, 13V, Sot-23, Zener Voltage Vz Typ:13V, Power Dissipation Pd:350Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:-, Automotive Qualification Rohs Compliant: Yes |Multicomp Pro BZX84C13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 34314 |
|
$0.0280 / $0.0490 | Buy Now |
Part Details for BZX84C13
BZX84C13 CAD Models
BZX84C13 Part Data Attributes:
|
BZX84C13
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
BZX84C13
SPC Multicomp
Zener Diode, 13V V(Z), 5%, 0.3W, Silicon, Unidirectional,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13
This table gives cross-reference parts and alternative options found for BZX84C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84-C13TRL13 | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C13 vs BZX84-C13TRL13 |
SZBZX84C13LT1 | 13V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | onsemi | BZX84C13 vs SZBZX84C13LT1 |
BZX84C13-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C13 vs BZX84C13-H |
BZX84C13V | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, | Continental Device India Ltd | BZX84C13 vs BZX84C13V |
BZX84-C13TRL | Zener Diode, 13V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C13 vs BZX84-C13TRL |
BZX84C13-T1 | Zener Diode, 13V V(Z), 6.415%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C13 vs BZX84C13-T1 |
BZX84-C13/T3 | DIODE 13 V, 0.25 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Voltage Regulator Diode | NXP Semiconductors | BZX84C13 vs BZX84-C13/T3 |
BZX84C13L | 13V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | BZX84C13 vs BZX84C13L |
BZX84C13 | Zener Diode, 13.25V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BZX84C13 vs BZX84C13 |
BZX84C13 | 13V, 0.35W Zener Diode, 3000-REEL | onsemi | BZX84C13 vs BZX84C13 |