Part Details for BZX84C13VLT116 by ROHM Semiconductor
Overview of BZX84C13VLT116 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BZX84C13VLT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4505
|
Newark | Zener Diode, 13V, 0.25W, Sot-23, Zener Voltage Vz Typ:13V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84C Series, Automotive Rohs Compliant: Yes |Rohm BZX84C13VLT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0440 / $0.2200 | Buy Now |
DISTI #
846-BZX84C13VLT116CT-ND
|
DigiKey | DIODE ZENER 13V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2799 In Stock |
|
$0.0438 / $0.2300 | Buy Now |
DISTI #
BZX84C13VLT116
|
Avnet Americas | Diode Zener Single 13V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C13VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
DISTI #
BZX84C13VLT116
|
Avnet Americas | Diode Zener Single 13V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C13VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2016 Date Code: 2016 | 2 |
|
$0.0270 / $0.1230 | Buy Now |
|
LCSC | Single 12.4V14.1V 250mW 13V SOT-23 Zener Diodes ROHS | 515 |
|
$0.0445 / $0.0767 | Buy Now |
Part Details for BZX84C13VLT116
BZX84C13VLT116 CAD Models
BZX84C13VLT116 Part Data Attributes:
|
BZX84C13VLT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C13VLT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C13VLT116
This table gives cross-reference parts and alternative options found for BZX84C13VLT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C13VLT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C13VLYFHT116 | Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C13VLT116 vs BZX84C13VLYFHT116 |
SZX84C13LT1G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C13VLT116 vs SZX84C13LT1G |
BZT52C13LPQ-7 | Zener Diode, | Diodes Incorporated | BZX84C13VLT116 vs BZT52C13LPQ-7 |
SZBZX84C13LT1G | 250 mW; Zener Diode Voltage Regulator 13 V (Automotive), 3000-REEL, Automotive Qualified | onsemi | BZX84C13VLT116 vs SZBZX84C13LT1G |
BZX84C13VLFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C13VLT116 vs BZX84C13VLFHT116 |
SZBZX84C13LT3G | 250 mW; Zener Diode Voltage Regulator 13 V (Automotive), 10000-REEL, Automotive Qualified | onsemi | BZX84C13VLT116 vs SZBZX84C13LT3G |
BZX84C13VLYT116 | Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C13VLT116 vs BZX84C13VLYT116 |