Part Details for BZX84C15-E3-08 by Vishay Intertechnologies
Overview of BZX84C15-E3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C15-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6457
|
Newark | Zener Diode, 15V, 0.3W, Sot-23, Zener Voltage Nom:15V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay BZX84C15-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10552 |
|
$0.0200 | Buy Now |
DISTI #
06AC5928
|
Newark | Zener Diode, 0.3W, 15V, Sot-23, Zener Voltage Vz Typ:15V, Power Dissipation Pd:300Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84 Series, Automotive Rohs Compliant: Yes |Vishay BZX84C15-E3-08 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
BZX84C15-E3-08
|
Avnet Americas | Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84C15-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0147 | Buy Now |
DISTI #
70AC6457
|
Avnet Americas | Diode Zener Single 15V 5% 300mW 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 70AC6457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 10552 Partner Stock |
|
$0.0550 / $0.2420 | Buy Now |
DISTI #
78-BZX84C15-E3-08
|
Mouser Electronics | Zener Diodes 15 Volt 0.35W 5% RoHS: Compliant | 26353 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0166 / $0.0189 | Buy Now |
|
Future Electronics | BZX84 Series 15 V 0.05 uA 300 mW Small Signal Zener Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0166 / $0.0189 | Buy Now |
|
Bristol Electronics | 225 |
|
RFQ | ||
|
Quest Components | 15V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 383 |
|
$0.0298 / $0.0476 | Buy Now |
|
Quest Components | 15V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 144 |
|
$0.0600 / $0.2000 | Buy Now |
Part Details for BZX84C15-E3-08
BZX84C15-E3-08 CAD Models
BZX84C15-E3-08 Part Data Attributes
|
BZX84C15-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C15-E3-08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15-E3-08
This table gives cross-reference parts and alternative options found for BZX84C15-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C15-E3-08 vs BZX84C15-TP-HF |
BZX84C15-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C15-E3-08 vs BZX84C15-H |
BZX84C15 | Zener Diode, 15V V(Z), 6.122%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C15-E3-08 vs BZX84C15 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C15-E3-08 vs 933388260215 |
BZX84-C15/DG | Zener Diode | Nexperia | BZX84C15-E3-08 vs BZX84-C15/DG |
BZX84C15-GT1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C15-E3-08 vs BZX84C15-GT1 |
BZX84C15-T1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C15-E3-08 vs BZX84C15-T1 |
BZX84-C15212 | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C15-E3-08 vs BZX84-C15212 |
BZX84C15S62Z | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | BZX84C15-E3-08 vs BZX84C15S62Z |
BZX84C15 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15-E3-08 vs BZX84C15 |