Part Details for BZX84C15-HE3-08 by Vishay Intertechnologies
Overview of BZX84C15-HE3-08 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C15-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X3603
|
Newark | Zener Diode Sot235%, 15V, 0.35W |Vishay BZX84C15-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
78-BZX84C15-HE3-08
|
Mouser Electronics | Zener Diodes 15 Volt 0.35W 5% RoHS: Compliant | 0 |
|
$0.0330 / $0.2400 | Order Now |
DISTI #
BZX84C15-HE3-08
|
TTI | Zener Diodes 15 Volt 0.35W 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0325 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 15804 |
|
$0.0096 / $0.0103 | Buy Now |
|
LCSC | 300mW 15V SOT-23 Zener Diodes ROHS | 760 |
|
$0.0141 / $0.0255 | Buy Now |
Part Details for BZX84C15-HE3-08
BZX84C15-HE3-08 CAD Models
BZX84C15-HE3-08 Part Data Attributes
|
BZX84C15-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C15-HE3-08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15-HE3-08
This table gives cross-reference parts and alternative options found for BZX84C15-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15-E3-08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15-HE3-08 vs BZX84C15-E3-08 |
BZX84C15-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C15-HE3-08 vs BZX84C15-TP-HF |
BZX84C15-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C15-HE3-08 vs BZX84C15-H |
BZX84C15 | Zener Diode, 15V V(Z), 6.122%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C15-HE3-08 vs BZX84C15 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C15-HE3-08 vs 933388260215 |
BZX84-C15/DG | Zener Diode | Nexperia | BZX84C15-HE3-08 vs BZX84-C15/DG |
BZX84C15-GT1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C15-HE3-08 vs BZX84C15-GT1 |
BZX84C15-T1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C15-HE3-08 vs BZX84C15-T1 |
BZX84-C15212 | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C15-HE3-08 vs BZX84-C15212 |
BZX84C15S62Z | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | BZX84C15-HE3-08 vs BZX84C15S62Z |