Part Details for BZX84C15 by Philips Semiconductors
Overview of BZX84C15 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX84C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VOLTAGE REGULATOR DIODE Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB RoHS: Not Compliant | Europe - 155645 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4756 |
|
RFQ |