Part Details for BZX84C15LT1 by onsemi
Overview of BZX84C15LT1 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C15LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9372
|
Newark | Diode Zener 15V 225Mw Sot23-3 |Onsemi BZX84C15LT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 | Buy Now |
|
Bristol Electronics | 1978 |
|
RFQ | ||
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 5525 |
|
RFQ | ||
|
Bristol Electronics | 6298 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, TO-236AB | 5086 |
|
$0.0302 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, TO-236AB | 2384 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, TO-236AB | 28207 |
|
$0.0210 / $0.1400 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, TO-236AB | 5038 |
|
$0.0462 / $0.1540 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 15 Volt, 5%, TO-236AB | 3632 |
|
$0.0483 / $0.1610 | Buy Now |
Part Details for BZX84C15LT1
BZX84C15LT1 CAD Models
BZX84C15LT1 Part Data Attributes
|
BZX84C15LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX84C15LT1
onsemi
250 mW 15 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 4.98% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15LT1
This table gives cross-reference parts and alternative options found for BZX84C15LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C15-E3-08 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C15LT1 vs BZX84C15-E3-08 |
BZX84C15-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C15LT1 vs BZX84C15-TP-HF |
BZX84C15-H | Zener Diode, | Formosa Microsemi Co Ltd | BZX84C15LT1 vs BZX84C15-H |
BZX84C15 | Zener Diode, 15V V(Z), 6.122%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | Rectron Semiconductor | BZX84C15LT1 vs BZX84C15 |
933388260215 | Zener Diode, 14.7V V(Z), 5%, 0.25W, Silicon, Unidirectional | Nexperia | BZX84C15LT1 vs 933388260215 |
BZX84-C15/DG | Zener Diode | Nexperia | BZX84C15LT1 vs BZX84-C15/DG |
BZX84C15-GT1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C15LT1 vs BZX84C15-GT1 |
BZX84C15-T1 | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BZX84C15LT1 vs BZX84C15-T1 |
BZX84-C15212 | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | BZX84C15LT1 vs BZX84-C15212 |
BZX84C15S62Z | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Fairchild Semiconductor Corporation | BZX84C15LT1 vs BZX84C15S62Z |