Part Details for BZX84C15VLT116 by ROHM Semiconductor
Overview of BZX84C15VLT116 by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZX84C15VLT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC4506
|
Newark | Zener Diode, 15V, 0.25W, Sot-23, Zener Voltage Vz Typ:15V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:-, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Bzx84C Series, Automotive Rohs Compliant: Yes |Rohm BZX84C15VLT116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.2100 | Buy Now |
DISTI #
846-BZX84C15VLT116CT-ND
|
DigiKey | DIODE ZENER 15V 250MW SSD3 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
BZX84C15VLT116
|
Avnet Americas | Diode Zener Single 15V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C15VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 | Buy Now |
DISTI #
69268145
|
Verical | Zener Diode Single 14.7V 5% 30Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 1345 Package Multiple: 1 Date Code: 2320 | Americas - 8900 |
|
$0.0210 / $0.0233 | Buy Now |
DISTI #
36534666
|
Verical | Zener Diode Single 14.7V 5% 30Ohm 250mW 3-Pin SSD T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 1901 | Americas - 2964 |
|
$0.0922 / $0.0982 | Buy Now |
|
Quest Components | ZENER DIODE | 2371 |
|
$0.1320 / $0.4400 | Buy Now |
DISTI #
BZX84C15VLT116
|
Avnet Americas | Diode Zener Single 15V 250mW 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: BZX84C15VLT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0248 | Buy Now |
DISTI #
C1S625901676596
|
Chip1Stop | Diode Zener Single 14.7V 5% 250mW 3-Pin SSD T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8900 |
|
$0.0168 / $0.0269 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 2964 |
|
$0.0440 / $0.1310 | Buy Now |
Part Details for BZX84C15VLT116
BZX84C15VLT116 CAD Models
BZX84C15VLT116 Part Data Attributes:
|
BZX84C15VLT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX84C15VLT116
ROHM Semiconductor
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 12.6 mV/°C | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C15VLT116
This table gives cross-reference parts and alternative options found for BZX84C15VLT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C15VLT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C15ET3G | Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | BZX84C15VLT116 vs SZBZX84C15ET3G |
BZX84C15VLFHT116 | Zener Diode, | ROHM Semiconductor | BZX84C15VLT116 vs BZX84C15VLFHT116 |
BZT52C15LPQ-7 | Zener Diode, | Diodes Incorporated | BZX84C15VLT116 vs BZT52C15LPQ-7 |
SZX84C15LT1G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C15VLT116 vs SZX84C15LT1G |
BZX84C15VLYFHT116 | Zener Diode, 15V V(Z), 6.12%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | BZX84C15VLT116 vs BZX84C15VLYFHT116 |
SZX84C15LT3G | VOLTAGE REGULATOR DIODE | onsemi | BZX84C15VLT116 vs SZX84C15LT3G |