Part Details for BZX84C20D87Z by Fairchild Semiconductor Corporation
Overview of BZX84C20D87Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZX84C20D87Z
BZX84C20D87Z CAD Models
BZX84C20D87Z Part Data Attributes
|
BZX84C20D87Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX84C20D87Z
Fairchild Semiconductor Corporation
DIODE 20 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, 49, 3 PIN, Voltage Regulator Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84C20D87Z
This table gives cross-reference parts and alternative options found for BZX84C20D87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20D87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84C20TA | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | BZX84C20D87Z vs BZX84C20TA |
BZX84C20TR | Zener Diode, 20V V(Z), Silicon, Unidirectional | Allegro MicroSystems LLC | BZX84C20D87Z vs BZX84C20TR |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Diodes Incorporated | BZX84C20D87Z vs BZX84C20 |
BZX84C20-V | Zener Diode, 20V V(Z), 2.5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | BZX84C20D87Z vs BZX84C20-V |
BZX84C20 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BZX84C20D87Z vs BZX84C20 |
BZX84C20-TP-HF | Zener Diode, | Micro Commercial Components | BZX84C20D87Z vs BZX84C20-TP-HF |
BZX84C20-V-GS08 | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BZX84C20D87Z vs BZX84C20-V-GS08 |
BZX84-C20TRL | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | BZX84C20D87Z vs BZX84-C20TRL |
BZX84-C20,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | BZX84C20D87Z vs BZX84-C20,215 |
BZX84C20BK | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | BZX84C20D87Z vs BZX84C20BK |