Diodes
BZX84C20ET3
onsemi
Description: DIODE 20 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode

Overview of BZX84C20ET3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for BZX84C20ET3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C20ET3 by onsemi

BZX84C20ET3
onsemi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
PLASTIC PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
55 Ω
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Knee Impedance-Max
225 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Reference Voltage-Nom
20 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
6%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C20ET3
    onsemi
    DIODE 20 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode
    VS

Alternate Parts for BZX84C20ET3

This table gives cross-reference parts and alternative options found for BZX84C20ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C20ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84-C20/G Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C20ET3 vs BZX84-C20/G
BZX84C20-13 Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C20ET3 vs BZX84C20-13
BZX84C20 Zener Diode, 20V V(Z), 5%, 0.41W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C20ET3 vs BZX84C20
BZX84-C20/DG Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C20ET3 vs BZX84-C20/DG
BZX84C20 Zener Diode, 20V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C20ET3 vs BZX84C20
BZX84C20V Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, Continental Device India Ltd BZX84C20ET3 vs BZX84C20V
BZX84C20 Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C20ET3 vs BZX84C20
BZX84C20-GT1 Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C20ET3 vs BZX84C20-GT1
BZX84C20S62Z Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation BZX84C20ET3 vs BZX84C20S62Z
BZX84C20ET3G 20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C20ET3 vs BZX84C20ET3G
Part Number Description Manufacturer Compare
SZBZX84C20LT1 20V, 0.225W, SILICON, BIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 onsemi BZX84C20ET3 vs SZBZX84C20LT1
BZX84C20-7 Zener Diode, 20V V(Z), 6%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C20ET3 vs BZX84C20-7
BZX84C20Q-7-F Zener Diode, 20V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C20ET3 vs BZX84C20Q-7-F
BZX84C20-7-F Zener Diode, 20V V(Z), 6%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C20ET3 vs BZX84C20-7-F
BZX84C20ET1 DIODE 20 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Voltage Regulator Diode onsemi BZX84C20ET3 vs BZX84C20ET1
BZX84C20BK Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C20ET3 vs BZX84C20BK
BZX84C20TRL 20V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE NXP Semiconductors BZX84C20ET3 vs BZX84C20TRL
BZX84C20-E3-18 Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies BZX84C20ET3 vs BZX84C20-E3-18
BZX84-C20/DG Zener Diode, 20V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C20ET3 vs BZX84-C20/DG
BZX84C20 Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BZX84C20ET3 vs BZX84C20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C20ET3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C20ET3 by onsemi

Select Manufacturer
Which Manufacturer of BZX84C20ET3 would you like to use for your alert(s)?
  • Please alert me when BZX84C20ET3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C20ET3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C20ET3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C20ET3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C20ET3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C20ET3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: